TRACOPOWER Switching Power Supply, TPP 150-124, 24V dc, 6.25A, 150W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 801-9471
- Mfr. Part No.:
- TPP 150-124
- Manufacturer:
- TRACOPOWER
8 In stock for delivery within 4 working days
Added
Price Each
SGD161.40
(exc. GST)
SGD175.93
(inc. GST)
Units | Per unit |
1 - 9 | SGD161.40 |
10 - 49 | SGD156.55 |
50 + | SGD151.86 |
- RS Stock No.:
- 801-9471
- Mfr. Part No.:
- TPP 150-124
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, Screw Terminals, Chassis Mounting - TPP 150 Series - TPP 150-124
Want to transform the voltage from an energy source? Make the move to this Traco Power switching power supply. When supplied with 85 to 264V AC, the device turns on and off rapidly to provide a stable output of 24V DC and 6.25A. Thanks to its high efficiency of 92%, it keeps electricity wastage to a minimum. The component handles surges up to 4000V AC to safeguard personnel and equipment from harm. You can trust it to go the distance, as its mean time between failures is 786,000 hours.
Features & Benefits
• Happily fits into tight work areas with its slim size of 116.8 (L) x 62 (W) x 39.2mm (D)
• Wide operating temperature range from -25°C to +80°C shows it's suitable for use in harsh environments
• Light weight of 273g to avoid putting pressure on your setup
• Aluminium alloy housing absorbs shocks for protection if bumped or dropped
• Wide operating temperature range from -25°C to +80°C shows it's suitable for use in harsh environments
• Light weight of 273g to avoid putting pressure on your setup
• Aluminium alloy housing absorbs shocks for protection if bumped or dropped
Applications
• Automotive industry
• Gaming equipment
• Aerospace technology
• Gaming equipment
• Aerospace technology
Does this unit accept DC inputs?
Yes. This switching power supply is compatible with inputs between 120 and 370V DC, so you can use it with standard sources.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 6.25A |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 62mm |
Width | 50.7mm |
Medical Approved | Yes |
Depth | 116..8mm |
Efficiency | 92% |
Series | TPP 150 |
Maximum Temperature | +70°C |
Weight | 273g |
Minimum Temperature | -20°C |