TRACOPOWER Switching Power Supply, TPP 150-112, 12V dc, 12.5A, 150W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 801-9469
- Mfr. Part No.:
- TPP 150-112
- Manufacturer:
- TRACOPOWER
29 In stock for delivery within 4 working days
Added
Price Each
SGD150.76
(exc. GST)
SGD164.33
(inc. GST)
Units | Per unit |
1 - 9 | SGD150.76 |
10 - 49 | SGD145.49 |
50 + | SGD138.69 |
- RS Stock No.:
- 801-9469
- Mfr. Part No.:
- TPP 150-112
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, 100 MΩ Minimum Isolation Resistance, Chassis Mounting - TPP 150 Series - TPP 150-112
When you're looking for an easy way to transform voltage in your system, trust the task to this switching power supply from Traco Power. It takes inputs from 85 to 264V AC and 120 to 370V DC and converts them into a smooth and stable output of 12V DC and 12.5A. As it operates reliably in a wide temperature range between -25°C and +80°C, this is an ideal choice for industrial settings. You can be sure it doesn't waste energy as heat, thanks to a high efficiency rating of 91%.
Features & Benefits
• Continuous short-circuit protection keeps your equipment safe from damage in the event of a fault
• Maximum operating humidity of 95% RH for use in damp environments
• Mean time between failures of 786,000 hours indicates you get a long service life
• Maximum operating humidity of 95% RH for use in damp environments
• Mean time between failures of 786,000 hours indicates you get a long service life
Applications
• Arc welding equipment
• Computer networks
• Telecommunications sector
• Medical testing technology
• Computer networks
• Telecommunications sector
• Medical testing technology
Can I mount this PSU in tight work areas?
Yes. The unit's chassis mounting style and compact size of 116.8 (L) x 62 (W) x 39.2mm (D) means it slots neatly into small spaces.
Switch Mode - Traco TPP Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 12.5A |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 116.8mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 101.6mm |
Efficiency | 91% |
Series | TPP 150 |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |