TRACOPOWER Switching Power Supply, TIW 24-112, 12V dc, 2A, 24W, 1 Output, 90 → 264 V ac, 90 → 370 V dc
- RS Stock No.:
- 801-9443
- Mfr. Part No.:
- TIW 24-112
- Manufacturer:
- TRACOPOWER
112 In stock for delivery within 4 working days
Added
Price Each
SGD90.63
(exc. GST)
SGD98.79
(inc. GST)
Units | Per unit |
1 - 9 | SGD90.63 |
10 - 49 | SGD87.92 |
50 + | SGD85.29 |
- RS Stock No.:
- 801-9443
- Mfr. Part No.:
- TIW 24-112
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power Switching Power Supply, 83% Efficiency, Wall Mounting - TIW series - TIW 24-112
Got a mismatch between your energy source and your devices? Smooth things out with this switching power supply from Traco Power. It converts an input voltage between 93 and 264V AC into a steady output of 12V DC. Thanks to a high efficiency rating of 83%, the unit helps conserve electricity and prevent troublesome heat build-ups. Integral overload and short circuit protections make it a safe choice that cuts the risk of damage to downstream equipment. For added convenience, this device is wall-mounted so it saves space in your workplace.
Features & Benefits
• Compact dimensions of 48 (L) x 52 (W) x 23.6 (D) mean it's handy in tight spots
• 24W power rating so it's suitable for low-energy and medium-energy devices
• IP67 rating means it's protected against dust and high-pressure jets of water
• Operating temperature range between -25°C and +50°C for use in harsh conditions
• 24W power rating so it's suitable for low-energy and medium-energy devices
• IP67 rating means it's protected against dust and high-pressure jets of water
• Operating temperature range between -25°C and +50°C for use in harsh conditions
Applications
• Industrial automation equipment
• Office infrastructure
• Security systems
• Office infrastructure
• Security systems
How much does this switching power supply weigh?
It weighs just 80g, which means it's easy to handle during installation and places minimal strain on your system.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 2A |
Power Rating | 24W |
Number of Outputs | 1 |
Input Voltage | 90 → 264 V ac, 90 → 370 V dc |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 56mm |
Width | 32mm |
Medical Approved | No |
Embedded | No |
Depth | 52mm |
Series | TIW 24 |
Efficiency | 83% |
Weight | 100g |
Maximum Temperature | +50°C |
Minimum Temperature | -25°C |