TRACOPOWER TEN 3WIN DC-DC Converter, 3.3V dc/ 750mA Output, 18 → 75 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 801-9419
- Mfr. Part No.:
- TEN 3-4810WIN
- Manufacturer:
- TRACOPOWER
11 In stock for delivery within 4 working days
Added
Price Each
SGD21.62
(exc. GST)
SGD23.57
(inc. GST)
Units | Per unit |
1 - 2 | SGD21.62 |
3 - 4 | SGD20.96 |
5 + | SGD20.32 |
- RS Stock No.:
- 801-9419
- Mfr. Part No.:
- TEN 3-4810WIN
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 3W Isolated DC-DC Converter - TEN 3WIN Series
The Traco Power TEN 3WIN Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with an internal filter to meet EN55022 class A without external components. The TEN 3WIN series of DC-DC converters are the ideal solution for cost critical but demanding application, thanks to their increased EMC immunity and extended operating temperature range of -40°C to 85°C.
Wide 4 : 1 input range
Input filter to meet EN 55022, Class A and FCC, level A without external components
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
DIP-24 package
High reliability, MTBF >1.0 Mio. h
3-year product warranty
Input filter to meet EN 55022, Class A and FCC, level A without external components
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
DIP-24 package
High reliability, MTBF >1.0 Mio. h
3-year product warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 3W |
Input Voltage Nominal | 48 V dc |
Output Current | 750mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Length | 31.8mm |
Depth | 10.2mm |
Series | TEN 3WIN |
Load Regulation | 1%, 2% |
Minimum Temperature | -40°C |
Efficiency | 77% |
Maximum Temperature | +85°C |