TRACOPOWER THM 3WI Isolated DC-DC Converter, 24V dc/ 125mA Output, 18 → 75 V dc Input, 3W, Through Hole, +94°C
- RS Stock No.:
- 797-2911
- Mfr. Part No.:
- THM 3-4815WI
- Manufacturer:
- TRACOPOWER
Discontinued product
- RS Stock No.:
- 797-2911
- Mfr. Part No.:
- THM 3-4815WI
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THM 3WI Series
The Tracopower THM-3WI comes in a DIP-24 plastic package, with high efficiency of up to 87% and highest grade components the DC/DC converters can operate at a temperature range of -40 up to +88°C. The reinforced I/O-isolation of this high performance regulated DC/DC converter complies with medical safety requirements for MOPP (Means Of Patient Protection). This range of DC/DC converters feature a wide 4:1 input voltage range and an internal EMI filter meeting EN55022 class A, which makes the THM-3WI a reliable solution for demanding applications, such as transportation systems, industrial control equipments, measurement equipments and some IGBT drivers applications.
Ultra wide 4:1 input voltage
I/O isolation 5000 VACrms rated for 250 working voltage
2 x MOPP Medical safety
Low leakage current ˂2 μA
Very high efficiency up to 87%
Extended operating temperature range –40°C to 94°C at full load
Input filter to meet EN55022 class A
3-year product warranty
I/O isolation 5000 VACrms rated for 250 working voltage
2 x MOPP Medical safety
Low leakage current ˂2 μA
Very high efficiency up to 87%
Extended operating temperature range –40°C to 94°C at full load
Input filter to meet EN55022 class A
3-year product warranty
Standards
ANSI/AAMI ES 60601-1
2005/(R) 2012
IEC/EN 60601-1 3rd edition
2005/(R) 2012
IEC/EN 60601-1 3rd edition
Approvals
UL online certification UL 60601-1
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 3W |
Input Voltage Nominal | 48 V dc |
Output Current | 125mA |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 5kV ac |
Depth | 10.2mm |
Length | 31.8mm |
Series | THM 3WI |
Railway Approved | No |
Load Regulation | 0.2% |
Maximum Temperature | +94°C |
Minimum Temperature | -40°C |
Medical Approved | Yes |
Efficiency | 86% |