TRACOPOWER THM 3WI DC-DC Converter, 24V dc/ 125mA Output, 9 → 36 V dc Input, 3W, Through Hole, +94°C Max Temp
- RS Stock No.:
- 797-2895
- Mfr. Part No.:
- THM 3-2415WI
- Manufacturer:
- TRACOPOWER
62 In stock for delivery within 4 working days
Added
Price Each
SGD68.17
(exc. GST)
SGD74.31
(inc. GST)
Units | Per unit |
1 - 2 | SGD68.17 |
3 - 4 | SGD66.47 |
5 + | SGD64.71 |
- RS Stock No.:
- 797-2895
- Mfr. Part No.:
- THM 3-2415WI
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 12V Nominal Input Voltage, Single Output - THM 3WI Series - THM 3-2415WI
Power up to peak efficiency with this DC-DC converter from Traco Power. It has a broad input range between 9 and 36V, so it's widely compatible with commonly used power supplies. The unit outputs a steady 24V DC, which means it's ideal for industrial automation systems, lighting controls and factory appliances. Through-hole mounting makes installation on a PCB quick and simple. At 31.8 (L) x 10.2mm (D), it's a compact option that takes up minimal space in your setup.
• High efficiency rating of 87% so it wastes minimal power during the conversion process
• Power rating of 3W means it's suitable for low-power equipment
• Isolation voltage of 5kV AC protects staff and machinery from electrical hazards
• Enclosed in a DIP-24 package for easy assembly
• Power rating of 3W means it's suitable for low-power equipment
• Isolation voltage of 5kV AC protects staff and machinery from electrical hazards
• Enclosed in a DIP-24 package for easy assembly
Applications
• Industrial control setups
• Measurement equipment
• Transportation systems
• Measurement equipment
• Transportation systems
Can I use this DC-DC converter in extreme environments?
Yes – it has a wide operating temperature range between -40°C and +94°C, so you can use it in harsh conditions.
Is this converter suitable for medical applications?
Yes, it's a safe option that's approved for medical use.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 12 V dc |
Output Current | 125mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 5kV ac |
Depth | 10.2mm |
Length | 31.8mm |
Width | 20.3mm |
Series | THM 3WI |
Railway Approved | No |
Load Regulation | 0.002 |
Efficiency | 87% |
Medical Approved | Yes |
Minimum Temperature | -40°C |
Standards Met | EN 62368-1 |
Maximum Temperature | +94°C |