The Tracopower THM-3WI comes in a DIP-24 plastic package, with high efficiency of up to 87% and highest grade components the DC/DC converters can operate at a temperature range of -40 up to +88°C. The reinforced I/O-isolation of this high performance regulated DC/DC converter complies with medical safety requirements for MOPP (Means Of Patient Protection). This range of DC/DC converters feature a wide 4:1 input voltage range and an internal EMI filter meeting EN55022 class A, which makes the THM-3WI a reliable solution for demanding applications, such as transportation systems, industrial control equipments, measurement equipments and some IGBT drivers applications.
Ultra wide 4:1 input voltage I/O isolation 5000 VACrms rated for 250 working voltage 2 x MOPP Medical safety Low leakage current ˂2 μA Very high efficiency up to 87% Extended operating temperature range –40°C to 94°C at full load Input filter to meet EN55022 class A 3-year product warranty
Standards
ANSI/AAMI ES 60601-1 2005/(R) 2012 IEC/EN 60601-1 3rd edition