TRACOPOWER THM 6WI DC-DC Converter, 5V dc/ 1.2A Output, 4.5 → 9 V dc Input, 6W, Through Hole, +88°C Max Temp
- RS Stock No.:
- 797-2781
- Mfr. Part No.:
- THM 6-0511WI
- Manufacturer:
- TRACOPOWER
48 In stock for delivery within 4 working days
Added
Price Each
SGD69.07
(exc. GST)
SGD75.29
(inc. GST)
Units | Per unit |
1 - 2 | SGD69.07 |
3 - 4 | SGD67.01 |
5 + | SGD64.99 |
- RS Stock No.:
- 797-2781
- Mfr. Part No.:
- THM 6-0511WI
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THM 6WI Serie
The Tracopower THM-6WI comes in a DIP-24 plastic package, with high efficiency of up to 88% and highest grade components the DC/DC converters can operate at a temperature range of -40 up to +88°C. The reinforced I/O-isolation of this high performance regulated DC/DC converter complies with medical safety requirements for MOPP (Means Of Patient Protection). This range of DC/DC converters feature a wide 4:1 input voltage range and an internal EMI filter meeting EN55022 class A, which makes the THM-6WI a reliable solution for demanding applications, such as transportation systems, industrial control equipments, measurement equipments and some IGBT drivers applications.
Ultra wide 4:1 input voltage
I/O isolation 5000 VACrms rated for 250 working voltage
2 x MOPP Medical safety
Low leakage current ˂2 μA
Very high efficiency up to 88%
Extended operating temperature range –40°C to 88°C at full load
Input filter to meet EN55022 class A
3-year product warranty
I/O isolation 5000 VACrms rated for 250 working voltage
2 x MOPP Medical safety
Low leakage current ˂2 μA
Very high efficiency up to 88%
Extended operating temperature range –40°C to 88°C at full load
Input filter to meet EN55022 class A
3-year product warranty
Standards
ANSI/AAMI ES 60601-1
2005/(R) 2012
IEC/EN 60601-1 3rd edition
2005/(R) 2012
IEC/EN 60601-1 3rd edition
Approvals
UL online certification UL 60601-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 4.5 → 9 V dc |
Power Rating | 6W |
Input Voltage Nominal | 5 V dc |
Output Current | 1.2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 5kV ac |
Depth | 10.2mm |
Length | 31.8mm |
Railway Approved | No |
Series | THM 6WI |
Load Regulation | 0.002 |
Minimum Temperature | -40°C |
Medical Approved | Yes |
Maximum Temperature | +88°C |