TRACOPOWER TMR 2WIN DC-DC Converter, 3.3V dc/ 500mA Output, 18 → 75 V dc Input, 2W, Through Hole, +90°C Max Temp
- RS Stock No.:
- 797-2757
- Mfr. Part No.:
- TMR 2-4810WIN
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 05/08/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD23.72
(exc. GST)
SGD25.85
(inc. GST)
Units | Per unit |
1 - 2 | SGD23.72 |
3 - 4 | SGD23.00 |
5 + | SGD22.30 |
- RS Stock No.:
- 797-2757
- Mfr. Part No.:
- TMR 2-4810WIN
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WIN Series
The Tracopower TMR-2WIN range of isolated DC/DC converters feature an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +75°C at full load and up to 90°C with 50% power derating. The TMR-2WIN range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Ultra-wide 4:1 input range
Compact SIP-8 package
Temperature range –40 to +90°C
High efficiency of 82%
Excellent load and line regulation
Continuous short-circuit protection
Overload protection
I/O isolation 1500 VDC
Remote On/Off control
3-year product warranty
Compact SIP-8 package
Temperature range –40 to +90°C
High efficiency of 82%
Excellent load and line regulation
Continuous short-circuit protection
Overload protection
I/O isolation 1500 VDC
Remote On/Off control
3-year product warranty
Standards
UL 60950-1
IEC/EN 60950-1
IEC/EN 60950-1
Approvals
CB test certificate according IEC 60950-1
CSA certificate for CSA/UL 60950-1
CSA certificate for CSA/UL 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 2W |
Input Voltage Nominal | 48 V dc |
Output Current | 500mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 8 |
Isolation Voltage | 1.5kV dc |
Depth | 9.3mm |
Length | 21.8mm |
Series | TMR 2WIN |
Load Regulation | 0.01 |
Minimum Temperature | -40°C |
Efficiency | 74% |
Maximum Temperature | +90°C |