TRACOPOWER THL 25 DC-DC Converter, 5V dc/ 5A Output, 9 → 18 V dc Input, 25W, Through Hole, +80°C Max Temp -40°C
- RS Stock No.:
- 797-2665
- Mfr. Part No.:
- THL 25-1211
- Manufacturer:
- TRACOPOWER
35 In stock for delivery within 4 working days
Added
Price Each
SGD86.04
(exc. GST)
SGD93.78
(inc. GST)
Units | Per unit |
1 - 2 | SGD86.04 |
3 - 4 | SGD83.91 |
5 + | SGD81.69 |
- RS Stock No.:
- 797-2665
- Mfr. Part No.:
- THL 25-1211
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 25W Single/Dual Output Regulated Isolated DC-DC Converter - THL 25 Series
The Tracopower THL-25 comes in a metal case of very small dimensions, with high efficiency of up to 90% this isolated DC/DC converter is suited for use in temperature ranges of up to +80°C, or +85°C with optional mounted heat sink. The THL-25 range of DC/DC converters feature a wide 2:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in mobile equipments, instrumentation, distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Highest power density 25W converter
Ultra compact design
Shielded metal case with isolated baseplate
Wide 2:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temperature range –40°C up to +80°C, +85°C with heat-sink
I/O isolation voltage 1500 VDC
3-year product warranty
Ultra compact design
Shielded metal case with isolated baseplate
Wide 2:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temperature range –40°C up to +80°C, +85°C with heat-sink
I/O isolation voltage 1500 VDC
3-year product warranty
Standards
UL/cUL 60950-1
IEC/EN 60950-1
IEC/EN 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 25W |
Input Voltage Nominal | 12 V dc |
Output Current | 5A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 1 x 1 in |
Isolation Voltage | 1.5kV dc |
Length | 25.4mm |
Depth | 10.2mm |
Series | THL 25 |
Load Regulation | 0.002 |
Efficiency | 89% |
Maximum Temperature | +80°C |
Minimum Temperature | -40°C |