- RS Stock No.:
- 795-1330
- Mfr. Part No.:
- S0904950
- Manufacturer:
- Dymo
Available for back order.
Added
Price Each
SGD543.99
(exc. GST)
SGD592.95
(inc. GST)
Units | Per unit |
1 - 4 | SGD543.99 |
5 + | SGD447.72 |
- RS Stock No.:
- 795-1330
- Mfr. Part No.:
- S0904950
- Manufacturer:
- Dymo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LabelWriter® 4XL Printer (EU Plug)
Put a DYMO® LabelWriter® 4XL in your office or workplace, and youre ready for any mailing or labeling job that comes your way. Print labels up to 10cm. wide, including all-in-one 104x159mm shipping labels, bulk mailing, warehouse labels and other large label formats. Print dozens more label styles and sizes for use with file folders, name badges and more. In addition, with its compact size, the 4XL printer fits into almost any workspace or desktop.
DYMO® LabelWriter® 4XL prints on a range of labels and is suitable for a wide range of office and business applications such as dispatch and reception, stock management, retail sales, health, transport and logistics
Prints label format 10 x 15 cm (4" x 6"), and also several DYMO® LabelWriter® styles and label formats for office and business use
Prints up to 53 labels a minute* or 3.2 in / second
300 dpi resolution is ideal for texts, graphics and bar codes
Thermal printing
USB Connectivity, Supports Windows®, Windows® 7, Windows® Vista, Mac OS®
EU Plug (European 2 pin CEE 7/17) supplied
Prints label format 10 x 15 cm (4" x 6"), and also several DYMO® LabelWriter® styles and label formats for office and business use
Prints up to 53 labels a minute* or 3.2 in / second
300 dpi resolution is ideal for texts, graphics and bar codes
Thermal printing
USB Connectivity, Supports Windows®, Windows® 7, Windows® Vista, Mac OS®
EU Plug (European 2 pin CEE 7/17) supplied
Note
* 4-Line address label
EU Plug (European 2 pin CEE 7/17) supplied
EU Plug (European 2 pin CEE 7/17) supplied
Supplied with
LabelWriter® 4XL Printer
Software
USB Cable
Cleaning Card
AC Power Adapter (EU Plug) & Cable
User Guide
Quick Start Guide
Starter Labels
Software
USB Cable
Cleaning Card
AC Power Adapter (EU Plug) & Cable
User Guide
Quick Start Guide
Starter Labels
Dymo Desktop
Specifications
Attribute | Value |
---|---|
Model | LabelWriter 4XL |
Application | Office |
Maximum Label Width | 106mm |
Lines of Printing | 4 |
Handheld | Yes |
Plug Type | Type C - European Plug |
Resolution | 300dpi |
Connection Port | USB |
Weight | 2.2kg |
Height | 247mm |
Width | 252mm |