- RS Stock No.:
- 788-8006
- Mfr. Part No.:
- SC20ML1S18
- Manufacturer:
- Souriau Sunbank by Eaton
Temporarily out of stock - back order for despatch 02/09/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 100)
SGD1.343
(exc. GST)
SGD1.464
(inc. GST)
Units | Per unit | Per Pack* |
100 - 400 | SGD1.343 | SGD134.30 |
500 - 900 | SGD1.303 | SGD130.30 |
1000 - 1400 | SGD1.263 | SGD126.30 |
1500 - 2400 | SGD1.236 | SGD123.60 |
2500 + | SGD1.209 | SGD120.90 |
*price indicative |
- RS Stock No.:
- 788-8006
- Mfr. Part No.:
- SC20ML1S18
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Trim Trio Stamped and Formed Contacts
A comprehensive range of crimp contacts suitable for any connector from the Trim Trio range of connectors, encompassing MSM-MSG -MB rectangular connectors, SMS Qikmate connectors, UTO - UTS - UTL - UTG and UTP - MBG series circular connectors. Featuring a copper alloy contact body and stainless steel outer spring.
Two piece construction with dual purpose spring which serves for contact retention and protects the body against damage
Suitable for high volume installation
Suitable for high volume installation
Note
For wire only crimp contact.For use with Souriau SHANDLES crimp hand tool and a selection of crimp die sets including S16SCM20, S16SCML11, S16SCML1
Souriau UTS
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Size | 16 |
Wire Size | 22 → 20 AWG |
Termination Method | Crimp |
Series | UTS |
For Use With | Circular Connector |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 3mΩ |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Mounting Type | Cable Mount |