- RS Stock No.:
- 788-3394
- Mfr. Part No.:
- RM14M25K
- Manufacturer:
- Souriau
Discontinued product
- RS Stock No.:
- 788-3394
- Mfr. Part No.:
- RM14M25K
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Souriau UTL Series Contacts and Dust Caps
A comprehensive range of Souriau UTL series connector accessories, including receptacle dust cap and male and female contacts in a variety of wire sizes.
Souriau UTL Series Connectors
Souriau UTL series power connectors, offered in male and female plugs and receptacles, are a versatile plastic connector system suitable for many interior and exterior power connector applications. These Souriau UTL series power connectors feature a key shape coupling and latching system for easy mating and are designed to be over-moulded easily to prevent tampering.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Size | 16 |
Wire Size | 14 |
Termination Method | Crimp |
Series | RM |
For Use With | 838 Connector, SMS Connector, UTO Connector, UTS Connector, VGE1 Connector |
Current Rating | 15A |
Length | 26.2mm |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Maximum Contact Resistance | ≤3mΩ |
Mounting Type | Cable Mount |