- RS Stock No.:
- 788-3388
- Mfr. Part No.:
- UTL10DCG
- Manufacturer:
- Souriau Sunbank by Eaton
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD27.27
(exc. GST)
SGD29.72
(inc. GST)
Units | Per unit |
1 - 9 | SGD27.27 |
10 - 24 | SGD25.20 |
25 - 49 | SGD23.39 |
50 - 99 | SGD21.81 |
100 + | SGD20.45 |
- RS Stock No.:
- 788-3388
- Mfr. Part No.:
- UTL10DCG
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Souriau UTL Series Contacts and Dust Caps
A comprehensive range of Souriau UTL series connector accessories, including receptacle dust cap and male and female contacts in a variety of wire sizes.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Souriau UTL Series Connectors
Souriau UTL series power connectors, offered in male and female plugs and receptacles, are a versatile plastic connector system suitable for many interior and exterior power connector applications. These Souriau UTL series power connectors feature a key shape coupling and latching system for easy mating and are designed to be over-moulded easily to prevent tampering.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Shell Size | 10 |
Series | UTL |
IP Rating | IP67 |
Material | EPDM |
Cord Included | Yes |
Colour | Black |