- RS Stock No.:
- 788-3360
- Mfr. Part No.:
- UTL0103G1S
- Manufacturer:
- Souriau Sunbank by Eaton
24 In stock for delivery within 4 working days
Added
Price Each
SGD27.56
(exc. GST)
SGD30.04
(inc. GST)
Units | Per unit |
1 - 4 | SGD27.56 |
5 - 24 | SGD25.86 |
25 - 49 | SGD24.16 |
50 - 99 | SGD22.43 |
100 + | SGD20.69 |
- RS Stock No.:
- 788-3360
- Mfr. Part No.:
- UTL0103G1S
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Souriau UTL Series Power Connectors
Souriau UTL series power connectors, offered in male and female plugs and receptacles,cable and panel mount variants, are a versatile plastic connector system capable of handling up to 16A at 277V, these connectors feature a key shape coupling and latching system for easy mating and are designed to be over-moulded easily to prevent tampering. Souriau UTL Series power connectors are also UV resistant and IP68 rated once mated (the contacts also have individual seals around their perimeter), with excellent vibration resistance and are of a robust thermoplastic construction, they are suitable for many indoor and outdoor power applications.
Working voltage 277V
Rated Current 16A
Over 500 mating and unmating cycles
Vibration resistance:Sinusoidal vibrations per IEC 60512-4 from 10 to 2000Hz
Thermoplastic body and backshell
Flammability rating UL 94 5VA
RoHS compliant
IP68 rated
Rated Current 16A
Over 500 mating and unmating cycles
Vibration resistance:Sinusoidal vibrations per IEC 60512-4 from 10 to 2000Hz
Thermoplastic body and backshell
Flammability rating UL 94 5VA
RoHS compliant
IP68 rated
Note
Crimp contacts are supplied separately.
Standards
UL 1977, UL 5VA, UL 1598, IEC 60598
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Souriau UTL Series Connectors
Souriau UTL series power connectors, offered in male and female plugs and receptacles, are a versatile plastic connector system suitable for many interior and exterior power connector applications. These Souriau UTL series power connectors feature a key shape coupling and latching system for easy mating and are designed to be over-moulded easily to prevent tampering.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Flange Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 16.0A |
Body Orientation | Straight |
Series | UTL |
Voltage Rating | 600 V |
Shell Size | 10 |
Mating Type | Latch Lock |
Housing Material | Thermoplastic |
Strain Relief | No |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |