TRACOPOWER TEN 60WIN DC-DC Converter, ±12V dc/ ±2.5A Output, 18 → 75 V dc Input, 60W, Through Hole, +85°C Max
- RS Stock No.:
- 788-2764
- Mfr. Part No.:
- TEN 60-4822WIN
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 788-2764
- Mfr. Part No.:
- TEN 60-4822WIN
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 60W Regulated Isolated DC-DC Converter - TEN-60WIN Series
The Traco Power TEN 60WIN Series is a range of isolated high performance DC-DC converter modules. Due to the very high efficiency of up to 92% and the use of highest reliable components these 60W isolated converters come with a footprint of only 2 x 1 inches. These Traco Power 60W DC/DC converters have a wide 4:1 input voltage range. The TEN 60WIN includes On/Off remote control and protection against over voltage, under voltage lockout and short circuit. These Traco Power DC/DC converters are the ideal solution for battery operated systems, thanks to their high efficiency and low input current characteristics. Typical applications for these 60W DC/DC converters include wireless networks, telecom/datacom, industry control systems and measurement equipment.
2 x 1 inches metal package
Wide 4:1 input voltage range 9–36, 18–75 VDC
High efficiency up to 92%
Adjustable output voltage
No minimum load required
Operating temperature range –40°C to +85°C
Input filter to meet EN55022, class A
Remote On/Off
Under voltage lockout
Lead free design, RoHS compliant
3-year product warranty
Wide 4:1 input voltage range 9–36, 18–75 VDC
High efficiency up to 92%
Adjustable output voltage
No minimum load required
Operating temperature range –40°C to +85°C
Input filter to meet EN55022, class A
Remote On/Off
Under voltage lockout
Lead free design, RoHS compliant
3-year product warranty
Standards
UL/cUL 60950-1, IEC/EN 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 60W |
Input Voltage Nominal | 48 V dc |
Output Current | ±2.5A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | 1 x 2 in |
Isolation Voltage | 1.5kV dc |
Length | 50.8mm |
Depth | 10.2mm |
Series | TEN 60WIN |
Load Regulation | 0.01 |
Efficiency | 91% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |