TRACOPOWER TEN 60WIN DC-DC Converter, 12V dc/ 5A Output, 18 → 75 V dc Input, 60W, PCB Mount, +85°C Max Temp
- RS Stock No.:
- 788-2758
- Mfr. Part No.:
- TEN 60-4812WIN
- Manufacturer:
- TRACOPOWER
8 In stock for delivery within 4 working days
Added
Price Each
SGD165.35
(exc. GST)
SGD180.23
(inc. GST)
Units | Per unit |
1 - 2 | SGD165.35 |
3 - 4 | SGD160.40 |
5 + | SGD155.44 |
- RS Stock No.:
- 788-2758
- Mfr. Part No.:
- TEN 60-4812WIN
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 1.6kV DC Isolation Voltage, 92% Efficiency - TEN 60WIN Series - TEN 60-4812WIN
Want to lower your supply voltage but not your device's performance? Do it with this DC-DC converter from Traco Power. As it runs at 92% efficiency, this clever component makes the most of energy while doing its job. This makes it a good option for battery-powered applications. An adjustable input between 18 and 75V DC gives you connection flexibility. The converter drops this down to a regulated output of 12V DC, ensuring a stable supply for sensitive circuits. Isolation voltage of 1.6kV DC creates a barrier between the input and output, so your two circuits are safely separated.
Features & Benefits
• Can be switched on and off remotely, for convenience
• Through-hole mounting for speedy fixing to a PCB
• Wide operating temperature range between -40°C and +85°C to handle harsh conditions
• Through-hole mounting for speedy fixing to a PCB
• Wide operating temperature range between -40°C and +85°C to handle harsh conditions
Applications
• Telecommunications networks
• Industrial control systems
• Test and measurement equipment
• Industrial control systems
• Test and measurement equipment
What protections does this DC-DC converter have?
This DC-DC converter is fitted with overvoltage and short-circuit protections to safeguard against electrical faults. An undervoltage lockout shuts it off when the power supply falls too low. To stop noise and interference, there's an input filter and shielding on all sides.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 60W |
Input Voltage Nominal | 48 V dc |
Output Current | 5A |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 10.8 → 13.2V dc |
Package | 1 x 2 in |
Isolation Voltage | 1.6kV dc |
Length | 50.8mm |
Depth | 10.2mm |
Width | 25.4mm |
Series | TEN 60WIN |
Load Regulation | 0.5% |
Maximum Temperature | +85°C |
Standards Met | CE |
Minimum Temperature | -40°C |
Efficiency | 92% |