TRACOPOWER TEN 60N DC-DC Converter, ±15V dc/ ±2A Output, 9 → 18 V dc Input, 60W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 788-0686
- Mfr. Part No.:
- TEN 60-1223N
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 04/07/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD165.36
(exc. GST)
SGD180.24
(inc. GST)
Units | Per unit |
1 - 2 | SGD165.36 |
3 - 4 | SGD160.38 |
5 + | SGD155.58 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 788-0686
- Mfr. Part No.:
- TEN 60-1223N
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 60W Regulated Isolated DC-DC Converter - TEN-60N Series
The Traco Power TEN-60N series is a range of 60W DC/DC converters with a high efficiency of up to 92% and a compact footprint of only 2 x 1 inches. These Traco Power 60W DC/DC converters have a wide 2:1 input voltage range. The TEN-60N includes On/Off remote control and protection against over voltage, under voltage lockout and short circuit. These Traco Power DC/DC converters are the ideal solution for battery operated systems, thanks to their high efficiency and low input current characteristics. Typical applications for these 60W DC/DC converters include wireless networks, telecom/datacom, industry control systems and measurement equipment.
2 x 1 inches metal package
Wide 2:1 input voltage range 9–18, 18–36, 36–75 Vdc
High efficiency up to 92%
Adjustable output voltage
No minimum load required
Operating temperature range –40°C to +85°C
Input filter to meet EN55022, class A
Remote On/Off
Under voltage lockout
Lead free design, RoHS compliant
3-year product warranty
Wide 2:1 input voltage range 9–18, 18–36, 36–75 Vdc
High efficiency up to 92%
Adjustable output voltage
No minimum load required
Operating temperature range –40°C to +85°C
Input filter to meet EN55022, class A
Remote On/Off
Under voltage lockout
Lead free design, RoHS compliant
3-year product warranty
Standards
UL/cUL 60950-1, IEC/EN 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 60W |
Input Voltage Nominal | 12 V dc |
Output Current | ±2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | 1 x 2 in |
Isolation Voltage | 1.5kV dc |
Length | 50.8mm |
Depth | 10.2mm |
Series | TEN 60N |
Load Regulation | 0.01 |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Efficiency | 90% |