TRACOPOWER TEM 3N DC-DC Converter, ±15V dc/ ±100mA Output, 21.6 → 26.4 V dc Input, 3W, Through Hole, +85°C Max
- RS Stock No.:
- 788-0664
- Mfr. Part No.:
- TEM 3-2423N
- Manufacturer:
- TRACOPOWER
2 In stock for delivery within 4 working days
Added
Price Each
SGD19.73
(exc. GST)
SGD21.51
(inc. GST)
Units | Per unit |
1 - 2 | SGD19.73 |
3 - 4 | SGD19.31 |
5 + | SGD18.74 |
- RS Stock No.:
- 788-0664
- Mfr. Part No.:
- TEM 3-2423N
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power TEM 3N Series DC-DC Converter, 82% Efficiency, Through Hole Mount - TEM 3-2423N
This high efficiency DC-DC converter from Traco Power, part of the TEM 3N series, offers a cost effective solution for industrial and consumer electronics applications. With its isolated design, tight output regulation, and low output noise, this converter ensures reliable performance in a compact DIP 24 package. operating within a wide temperature range from 40°C to +85°C, this converter is ideal for automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Dual output with ±15 V dc output voltage
• 82% efficiency for optimal energy utilization
• Isolated design with 1.5 kV dc isolation voltage
• Through hole mounting for secure installation
• 3W power rating suitable for various applications
• 82% efficiency for optimal energy utilization
• Isolated design with 1.5 kV dc isolation voltage
• Through hole mounting for secure installation
• 3W power rating suitable for various applications
Applications
• Designed for automation systems requiring stable power supply
• Ideal for electronic devices operating in harsh environments
• Suitable for industrial machinery requiring dual output voltage
• Perfect for electrical control systems with specific power requirements
• Ideal for electronic devices operating in harsh environments
• Suitable for industrial machinery requiring dual output voltage
• Perfect for electrical control systems with specific power requirements
Can it provide stable power output for industrial automation systems?
Yes, this DC-DC converter offers tight output regulation and dual outputs, making it perfect for industrial automation applications.
Will it suit electronic devices operating in extreme temperatures?
Yes, with an operating temperature range of -40°C to +85°C, this converter is ideal for harsh environmental conditions.
Is it suitable for use in electrical control systems?
Yes, this converter is designed to meet the power requirements of various electrical control systems with its dual output and high efficiency design.
Can it be mounted securely in different mechanical setups?
Yes, with its through hole mounting feature, this converter ensures a reliable and stable installation in any mechanical setup.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | ±100mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Length | 31.8mm |
Width | 20.32mm |
Depth | 10.2mm |
Series | TEM 3N |
Load Regulation | ±3% |
Minimum Temperature | -40°C |
Standards Met | UL 60950-1 |
Maximum Temperature | +85°C |
Efficiency | 82% |