TRACOPOWER TEM 3N DC-DC Converter, 12V dc/ 250mA Output, 4.5 → 5.5 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 788-0639
- Mfr. Part No.:
- TEM 3-0512N
- Manufacturer:
- TRACOPOWER
20 In stock for delivery within 4 working days
Added
Price Each
SGD19.82
(exc. GST)
SGD21.60
(inc. GST)
Units | Per unit |
1 - 2 | SGD19.82 |
3 - 4 | SGD19.22 |
5 + | SGD18.61 |
- RS Stock No.:
- 788-0639
- Mfr. Part No.:
- TEM 3-0512N
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 3W DIP Fully Regulated Isolated DC-DC Converter - TEM 3N Series
The Traco Power TEM 3N series is a range of isolated DC/DC converters in a DIP-24 package.
The offer tight output regulation and very low output noise. The TEM 3N series provides a cost effective solution for many industrial or consumer electronics applications.
The offer tight output regulation and very low output noise. The TEM 3N series provides a cost effective solution for many industrial or consumer electronics applications.
Cost optimized design in DIP-24 package
Fully regulated output
Output ripple & noise 30 mVpp
Short circuit protection
Operating temperature range –40C to +75C at full load
I/O isolation 1000 VDC
Input filter meet EN 55022, class A
No minimum load required
Industry standard pin out
3-year product warranty
Fully regulated output
Output ripple & noise 30 mVpp
Short circuit protection
Operating temperature range –40C to +75C at full load
I/O isolation 1000 VDC
Input filter meet EN 55022, class A
No minimum load required
Industry standard pin out
3-year product warranty
Standards
EN 60950-1, UL60950-1
Approvals
CSA File No. 226037
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 3W |
Input Voltage Nominal | 5 V dc |
Output Current | 250mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Length | 32mm |
Depth | 10mm |
Series | TEM 3N |
Load Regulation | ±0.5% |
Efficiency | 78% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |