TRACOPOWER Switching Regulator, Through Hole, -8V dc Output Voltage, -11 → -32V dc Input Voltage, -1A Output
- RS Stock No.:
- 788-0610
- Mfr. Part No.:
- TSN 1-2480
- Manufacturer:
- TRACOPOWER
Available for back order.
Added
Price Each
SGD25.77
(exc. GST)
SGD28.09
(inc. GST)
Units | Per unit |
1 - 2 | SGD25.77 |
3 - 4 | SGD25.00 |
5 + | SGD24.22 |
- RS Stock No.:
- 788-0610
- Mfr. Part No.:
- TSN 1-2480
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 1A Step Down Switching Regulator - TSN-1 Series
The Traco Power TSN 1 Series of step down switching regulators are a replacement for inefficient 79xx linear regulators. This series of DC/DC converters feature a high efficiency up to 96%, which allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat sink or forced air cooling. The TSN 1 series of switching regulators also features over linear regulators, lower standby current and no requirement of external capacitors. The TSN 1 DC/DC converters are ideal in applications for energy sensitive applications.
Non-isolated converter for negative output
Small size and low profile
Pin compatible with LM79xx linear regulators
No heatsink required
High efficiency up to 96%
Operation temperature range –40°C to +85°C
Protection against overload, short circuit and over-temperature
Fixed switching frequency
Wide input range up to -32 Vdc
Excellent line / load regulation
Low standby current ∼ 2 mA
3-year product warranty
Small size and low profile
Pin compatible with LM79xx linear regulators
No heatsink required
High efficiency up to 96%
Operation temperature range –40°C to +85°C
Protection against overload, short circuit and over-temperature
Fixed switching frequency
Wide input range up to -32 Vdc
Excellent line / load regulation
Low standby current ∼ 2 mA
3-year product warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | -8V dc |
Output Current | -1A |
Input Voltage | -11 → -32V dc |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Efficiency | 92% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Line Regulation | 1% |
Load Regulation | 0.6% |
Width | 7.5mm |
Depth | 16.5mm |
Length | 11.7mm |