TRACOPOWER Switching Regulator, Through Hole, -5V dc Output Voltage, -7.5 → -32V dc Input Voltage, -1A Output
- RS Stock No.:
- 788-0604
- Mfr. Part No.:
- TSN 1-2450
- Manufacturer:
- TRACOPOWER
1 In stock for delivery within 4 working days
Added
Price Each
SGD19.90
(exc. GST)
SGD21.69
(inc. GST)
Units | Per unit |
1 - 2 | SGD19.90 |
3 - 4 | SGD19.30 |
5 + | SGD18.70 |
- RS Stock No.:
- 788-0604
- Mfr. Part No.:
- TSN 1-2450
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Regulator, 11.7mm Length, 88% Efficiency - TSN 1 Series - TSN 1-2450
Need a secure power distribution solution for your PCB-linked appliances? This switching regulator from Traco Power is the way to go. It steps down input voltages ranging between -7 and -32V DC to deliver a stable -5V DC output voltage safe for your security systems and wind turbines. An internal capacitor cleans out ripples and noise to establish clear signal transmission. The unit's automatic recovery function ensures that attached devices resume normal operation after a fault occurs without the need for you to get involved.
Features & Benefits
• Non-conductive plastic housing provides insulation to prevent electric shocks
• Continuous short-circuit protection reduces the risk of damage to attached components
• Compact dimensions of 11.7 (L) x 7.5 (W) x 16.5mm (D) for space-efficient installation in crowded setups
• Swift start-up time of 15ms boosts productivity
• High efficiency rating of 88% means there's minimal energy loss to heat, so no need for a fan
• Continuous short-circuit protection reduces the risk of damage to attached components
• Compact dimensions of 11.7 (L) x 7.5 (W) x 16.5mm (D) for space-efficient installation in crowded setups
• Swift start-up time of 15ms boosts productivity
• High efficiency rating of 88% means there's minimal energy loss to heat, so no need for a fan
Applications
• Consumer electronics
• Data centres
• Oil and gas plants
• Security systems
• Data centres
• Oil and gas plants
• Security systems
Is this switching regulator flame-resistant?
Yes, this unit stops burning in 10 seconds or less to prevent the spread of fire in your work environment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | -5V dc |
Output Current | -1A |
Input Voltage | -7.5 → -32V dc |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Efficiency | 92% |
Ripple And Noise | 50mV Pk-Pk |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Series | TSN 1 |
Line Regulation | 1% |
Protection Features | Overload, Short Circuit |
Weight | 3.1g |
Width | 7.5mm |
Depth | 16.5mm |
Length | 11.7mm |
Load Regulation | 0.6% |
MTBF | 8475000h |
Switching Frequency Range | 323 → 437Hz |