- RS Stock No.:
- 787-9563
- Mfr. Part No.:
- S16SCML1
- Manufacturer:
- Souriau Sunbank by Eaton
4 In stock for delivery within 4 working days
Added
Price Each
SGD531.65
(exc. GST)
SGD579.50
(inc. GST)
Units | Per unit |
1 + | SGD531.65 |
- RS Stock No.:
- 787-9563
- Mfr. Part No.:
- S16SCML1
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Product Details
Souriau Trim Trio Crimp Contact Tooling Dies and Crimp Tool Handle
A comprehensive offering of crimp contact tooling die sets and the appropriate hand crimp handle for use with Souriau Trim Trio contacts, including MSM-MSG -MB rectangulr connectors,SMS Qikmate connectors, UTO - UTS - UTL - UTG and UTP - MBG circular connectors.
Souriau UTS
Specifications
Attribute | Value |
---|---|
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Hex Size | 1.6mm |
Number of Contacts | 16 |
Series | UTS Series |