TRACOPOWER TEN 50WI DC-DC Converter, 5V dc/ 10A Output, 9 → 36 V dc Input, 50W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 783-3450
- Mfr. Part No.:
- TEN 50-2411WI
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 18/06/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD140.38
(exc. GST)
SGD153.01
(inc. GST)
Units | Per unit |
1 - 2 | SGD140.38 |
3 - 4 | SGD136.18 |
5 + | SGD132.09 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 783-3450
- Mfr. Part No.:
- TEN 50-2411WI
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 50W Regulated Isolated DC-DC Converter - TEN-50WI Series
The Tracopower TEN 50WI Series is a range of isolated high performance DC-DC converter modules. Due to the very high efficiency of up to 92% and the use of highest reliable components these 50 W isolated converters come with a footprint of only 1 x 2 inches. The TEN 50 series models have a wide 4:1 input voltage range and a tight output voltage regulation. These DC/DC converters do not need a minimum load and offer a high efficiency also at low load conditions. The output voltage is adjustable by external resistor. Remote On/Off and protection against overload and short circuit are standard features of these Tracopower converters. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Highest power density: 50 W in 1 x 2 x 0.4 inches package
Ultra wide 4:1 input range
Excellent efficiency up to 92%
Operating temperature range –40°C to +60°C
Protection against over-temperature
No minimum load required
Output voltage adjustable
Remote On/Off
I/O isolation 1500 VDC
3-year product warranty
Ultra wide 4:1 input range
Excellent efficiency up to 92%
Operating temperature range –40°C to +60°C
Protection against over-temperature
No minimum load required
Output voltage adjustable
Remote On/Off
I/O isolation 1500 VDC
3-year product warranty
Standards
UL/cUL 60950-1 2nd edition, IEC/EN 60950-1
Approvals
CSA certificate (UL/cUL 60950-1 2nd edition)
CB test certificate (IEC/EN 60950-1)
CB test certificate (IEC/EN 60950-1)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 50W |
Input Voltage Nominal | 24 V dc |
Output Current | 10A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 1.5kV dc |
Length | 50.8mm |
Depth | 11mm |
Series | TEN 50WI |
Load Regulation | 0.005 |
Maximum Temperature | +85°C |
Efficiency | 92% |
Minimum Temperature | -40°C |