TRACOPOWER TMR 6WI Isolated DC-DC Converter, ±5V dc/ ±600mA Output, 36 → 75 V dc Input, 6W, Through Hole, +65°C
- RS Stock No.:
- 783-3444
- Mfr. Part No.:
- TMR 6-4821WI
- Manufacturer:
- TRACOPOWER
Discontinued product
- RS Stock No.:
- 783-3444
- Mfr. Part No.:
- TMR 6-4821WI
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 6W Isolated SMD SIP-8 DC/DC Converters - TMR 6WI Series
The Tracopower TMR-6WI series is a new family of isolated 6W dc-dc converter modules with regulated output, featuring wide 4:1 input voltage ranges. This DC/DC converter comes in a ultra-compact SIP-8 plastic package with a small footprint. The TMR 6 features excellent efficiency, which allows –40°C to +71°C operation temperatures. Further features of this DC/DC converter include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Highest power density in SIP package
Wide 4:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 6W converter
Full SMD design
Temperature range –40°C to +71°C
High efficiency up to 88%
Indefinite short-circuit protection
I/O isolation 1500 VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty
Wide 4:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 6W converter
Full SMD design
Temperature range –40°C to +71°C
High efficiency up to 88%
Indefinite short-circuit protection
I/O isolation 1500 VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty
Standards
IEC/EN 60950-1, UL 60950-1
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 36 → 75 V dc |
Power Rating | 6W |
Input Voltage Nominal | 48 V dc |
Output Current | ±600mA |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Package | SIP |
Isolation Voltage | 1500V dc |
Depth | 11.2mm |
Length | 21.8mm |
Series | TMR 6WI |
Load Regulation | 1% |
Efficiency | 82% |
Minimum Temperature | -40°C |
Maximum Temperature | +65°C |