- RS Stock No.:
- 782-3706
- Mfr. Part No.:
- FX0327
- Manufacturer:
- Bulgin
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD2.37
(exc. GST)
SGD2.58
(inc. GST)
Units | Per unit |
1 - 24 | SGD2.37 |
25 - 49 | SGD2.30 |
50 - 99 | SGD2.24 |
100 - 499 | SGD2.20 |
500 + | SGD2.16 |
- RS Stock No.:
- 782-3706
- Mfr. Part No.:
- FX0327
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Base Mount Fuseholders
Bulgin base mount fuseholders are designed to give the degree of protection demanded in todays sophisticated electronic equipment. These fuseholders carry are manufactured from high grade flame retardant nylon and polyester materials. Bulgin base mount fuseholders feature protection against shock to category PC1.
PCB Mounting
Voltage Rating 250V.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Base Mount |
Fuse Size | 6.3 x 32mm |
Current Rating | 5A |
Voltage Rating | 250V ac |
Includes Indicator | No |
Terminal Type | Solder |
Protection Category | PC1 |
Contact Material | Tin Plated Phosphor Bronze |