- RS Stock No.:
- 782-3695
- Mfr. Part No.:
- FX0463
- Manufacturer:
- Bulgin
83 In stock for delivery within 4 working days
Added
Price Each
SGD11.83
(exc. GST)
SGD12.89
(inc. GST)
Units | Per unit |
1 - 24 | SGD11.83 |
25 - 49 | SGD11.58 |
50 - 99 | SGD11.22 |
100 - 499 | SGD10.94 |
500 + | SGD10.69 |
- RS Stock No.:
- 782-3695
- Mfr. Part No.:
- FX0463
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Captive Carrier Fuseholders
Bulgin captive carrier fuseholders are designed to give the degree of protection demanded in todays sophisticated electronic equipment. These fuseholders carry world-wide safety approvals from UL, VDE, CSA and IMQ and are manufactured from high grade flame retardant nylon and polyester materials. Bulgin captive carrier fuseholders are designed for 5x20mm fuses and feature protection against shock to category PC3, whilst the captive carrier design allows for even more flexibility and ease of use.
Screwdriver release screw cap
Captive carrier guards against lost fuse-holder caps
Nylon cap and glass filled nylon nut
Panel cut out: 12.8Ø, 11.94A/F
PC3 protection
Polyester body
Captive carrier guards against lost fuse-holder caps
Nylon cap and glass filled nylon nut
Panel cut out: 12.8Ø, 11.94A/F
PC3 protection
Polyester body
Approvals
UL, VDE, CSA, IMQ
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Panel Mount |
Fuse Size | 5 x 20mm |
Current Rating | 10A |
Voltage Rating | 250V ac |
Number of Poles | 1P |
Includes Indicator | No |
Compatible Fuse Length | 20mm |
Contact Material | Silver Plated Brass |
Protection Category | PC2 |
International Protection Rating | IP68 |
Compatible Fuse Diameter | 5mm |
Series | FX |
Cap Style | Slotted |
Terminal Type | Solder |