- RS Stock No.:
- 782-3683
- Mfr. Part No.:
- FX0430/48
- Manufacturer:
- Bulgin
889 In stock for delivery within 4 working days
Added
Price Each
SGD11.55
(exc. GST)
SGD12.59
(inc. GST)
Units | Per unit |
1 - 24 | SGD11.55 |
25 - 49 | SGD11.32 |
50 - 99 | SGD10.97 |
100 - 499 | SGD10.70 |
500 + | SGD10.47 |
- RS Stock No.:
- 782-3683
- Mfr. Part No.:
- FX0430/48
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Captive Drawer Fuseholders
Bulgin captive drawer fuseholders are designed to give the degree of protection demanded in todays sophisticated electronic equipment. These fuseholders carry world-wide safety approvals from UL, VDE, CSA and IMQ and are manufactured from high grade flame retardant nylon and polyester materials. Bulgin captive drawer fuseholders are designed for 5x20mm fuses and feature protection against shock to category PC3, whilst the captive drawer design allows for even more flexibility and ease of use.
Features and Benefits
Captive drawer
Facility for spare fuse in drawer
Suitable for panel thickness of 1, 1.5, 2 and 3mm
Fuse clips phosphor bronze, nickel plated
PC3 protection
Nylon body
Facility for spare fuse in drawer
Suitable for panel thickness of 1, 1.5, 2 and 3mm
Fuse clips phosphor bronze, nickel plated
PC3 protection
Nylon body
Approvals
UL, VDE, CSA, IMQ
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Panel Mount |
Fuse Size | 5 x 20mm |
Current Rating | 10A |
Voltage Rating | 250V ac |
Number of Poles | 1P |
Includes Indicator | No |
Cap Style | Manual |
Contact Material | Tin Plated Brass |
Compatible Fuse Diameter | 5mm |
Terminal Type | Quick Connect |
Protection Category | PC3 |
Compatible Fuse Length | 20mm |
Series | FX |