TRACOPOWER Switching Power Supply, TML 100-148C, 48V dc, 2.1A, 100W, 1 Output, 100 → 240V ac Input Voltage
- RS Stock No.:
- 781-7155
- Mfr. Part No.:
- TML 100-148C
- Manufacturer:
- TRACOPOWER
41 In stock for delivery within 4 working days
Added
Price Each
SGD243.64
(exc. GST)
SGD265.57
(inc. GST)
Units | Per unit |
1 - 9 | SGD243.64 |
10 - 49 | SGD236.33 |
50 + | SGD229.24 |
- RS Stock No.:
- 781-7155
- Mfr. Part No.:
- TML 100-148C
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, 101W Power Rating, Chassis Mounting - TML 100C Series - TML 100-148C
When you want stability from your energy source, turn to this trusty switching power supply from Traco Power. The device converts inputs of 90 to 240V AC into a stable output of 48V DC and 2.1A for delivery to compatible components. It does this with a high efficiency of 94% to limit wasted electricity. To ensure protection from voltage surges, it's tested to withstand up to 3000V AC. You can put this energiser to work in challenging environments thanks to its broad operating temperature range between -25°C and +70°C.
Features & Benefits
• Handy LED indicator for monitoring your output signal
• Plastic resin and fibreglass case is flame-retardant with a UL 94-V0 rating for safety in the event of fire
• Slim measurements of 140 (L) x 62 (W) x 36.6mm (D) to maximise available space in your setup
• Accepts DC inputs of 120 to 370V for use with many standard energy sources
• Plastic resin and fibreglass case is flame-retardant with a UL 94-V0 rating for safety in the event of fire
• Slim measurements of 140 (L) x 62 (W) x 36.6mm (D) to maximise available space in your setup
• Accepts DC inputs of 120 to 370V for use with many standard energy sources
Applications
• Consumer electronics
• Power distribution centres
• Medical equipment
• Power distribution centres
• Medical equipment
What service life will I get from this device?
The power supply has a mean time between failures of over 250,000 hours at +25°C, which shows it's reliable and will last for the long haul.
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 2.1A |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 100 → 240V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 140mm |
Width | 62mm |
Depth | 36.6mm |
Efficiency | 93 %, 94.5 % |
Series | TML 100C |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Weight | 440g |