TRACOPOWER Switching Power Supply, TMM 40215C, ±15V dc, ±1.33A, 40W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 781-7127
- Mfr. Part No.:
- TMM 40215C
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 25/07/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD142.28
(exc. GST)
SGD155.09
(inc. GST)
Units | Per unit |
1 - 9 | SGD142.28 |
10 - 49 | SGD139.44 |
50 + | SGD136.66 |
- RS Stock No.:
- 781-7127
- Mfr. Part No.:
- TMM 40215C
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, 50/60Hz Operating Frequency, 680mA Input Current Maximum - TMM 40C Series - TMM 40215C
Bring your circuits to life with this switching power supply from Traco Power. It's a dual-output device that boots up two systems simultaneously with 15V DC. A 40W rating means you can rest assured that the unit has enough juice for small to medium-duty applications. As it typically runs at 85% efficiency, it's an energy-conscious option. Overtemperature, overload and short-circuit protections are on hand to make sure your setup runs without a glitch.
Features & Benefits
• Screw terminals make the wiring process straightforward and quick
• Compact dimensions of 63.8 (W) x 112 (L) x 34.1mm (D) save space in busy setups
• Performs reliably in demanding temperatures from -40°C to +80°C
• Silicone potting absorbs minor vibrations to maintain a secure connection
• Compact dimensions of 63.8 (W) x 112 (L) x 34.1mm (D) save space in busy setups
• Performs reliably in demanding temperatures from -40°C to +80°C
• Silicone potting absorbs minor vibrations to maintain a secure connection
Applications
• Manufacturing facilities
• Telecommunications systems
• Energy industry
• Telecommunications systems
• Energy industry
How do I mount this unit to a DIN rail?
You can easily mount this unit with a rail mounting kit (666-2780).
Can I use this supply in medical devices?
Yes, this component's EMI/EMC characteristics meet the latest 2xMOPP (Means of Patient Protection) safety standards, meaning it's safe for use in medical devices.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Output Current | ±1.33A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 112mm |
Width | 63.8mm |
Medical Approved | Yes |
Depth | 34.1mm |
Efficiency | 85% |
Series | TMM |
Maximum Temperature | +80°C |
Minimum Temperature | -40°C |
Weight | 320g |