TRACOPOWER Switching Power Supply, TMM 24124C, 24V dc, 1A, 24W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 781-7108
- Mfr. Part No.:
- TMM 24124C
- Manufacturer:
- TRACOPOWER
39 In stock for delivery within 4 working days
Added
Price Each
SGD103.61
(exc. GST)
SGD112.93
(inc. GST)
Units | Per unit |
1 - 9 | SGD103.61 |
10 - 49 | SGD101.80 |
50 + | SGD99.17 |
- RS Stock No.:
- 781-7108
- Mfr. Part No.:
- TMM 24124C
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, 300mW Maximum Power Consumption, 137g Weight - TMM 24 Series - TMM 24124C
Keep your circuits stable with this single-output switching power supply from Traco Power. It converts AC input voltages between 85 and 264V to the stable 24V DC output needed to keep your kit running without a hiccup. Sturdy plastic resin housing encapsulates the inner components to protect them against dust, so you can be sure of a long service life, even in contaminated settings. An isolation voltage of up to 4,000V AC keeps this unit protected from electrical spikes.
Features & Benefits
• Compact dimensions of 22.3mm (D) x 96mm (L) x 54mm (W) to slot easily into tight setups
• Automatic shutdown at +142°C secures the unit in the event of overheating
• Continuous short-circuit protection to shrug off electrical faults
• Wide operating temperature range between -40°C and +80 °C means it's suitable for use in demanding conditions
• Low weight of 137g so it's handy for portable devices
• Automatic shutdown at +142°C secures the unit in the event of overheating
• Continuous short-circuit protection to shrug off electrical faults
• Wide operating temperature range between -40°C and +80 °C means it's suitable for use in demanding conditions
• Low weight of 137g so it's handy for portable devices
Applications
• Medical devices
• Transportation industry
• Mechanical workshops
• Industrial automation
• Transportation industry
• Mechanical workshops
• Industrial automation
How do I mount this switching power supply?
This product is designed for chassis mounting, which keeps it firmly secured even in vibrating applications.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 1A |
Power Rating | 24W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 96mm |
Width | 54mm |
Medical Approved | Yes |
Depth | 22.3mm |
Maximum Temperature | +80°C |
Minimum Temperature | -40°C |