40W, PCB/Chassis Mount, Encapsulated, Switch Mode, Medical, AC-DC Power Supply, TMM 40 Series
The Tracopower TMM series of ultra compact AC/DC power supplies come in a fully encapsulated plastic case. These power supplies feature the latest medical safety approvals (2 x MOPP), EMC characteristics and safety certifications for operation in industrial and residential environment, making them suitable for worldwide markets. The TMM series AC/DC modules offer a reliable solution for applications in commercial, medical and industrial electronic equipment and comply with the latest European ErP directive.
Fully encapsulated low profile plastic case Medical safety to IEC/EN 60601-1 3rd-edition, 2 x MOPP Extended operating temp. range -40°C to +60°C at full load Ready to meet ErP directive ˂0.3W no load power consumption PCB-moun version or chassis-mount version with DC-OK LED-indicator Universal input 90–264 VAC, 47–440 Hz Safety class II prepared Active over-temperature protection Short circuit and overload protection 3-year product warranty
Standards
IEC/EN 60950-1, UL 60950-1 IEC/EN 60601-1 3rd edition, 2 x MOPP UL 60601-1, UL 508 for chassis mount version
Approvals
CB certificate for IEC 60950-1 CB certificate for IEC 60601-1 UL/cUL 60950-1 / UL/cUL 60601-1