TRACOPOWER TEP 160 DC-DC Converter, 24V dc/ 6.5A Output, 16.5 → 36 V dc Input, 150 → 196W, Through Hole,
- RS Stock No.:
- 781-6978
- Mfr. Part No.:
- TEP 160-2415
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 15/10/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD302.43
(exc. GST)
SGD329.65
(inc. GST)
Units | Per unit |
1 - 4 | SGD302.43 |
5 - 9 | SGD293.35 |
10 - 24 | SGD284.29 |
25 - 49 | SGD278.24 |
50 + | SGD272.20 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 781-6978
- Mfr. Part No.:
- TEP 160-2415
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 156W Isolated PCB Mount Railway Compliant DC-DC Converter - TEP-160
The Tracopower TEP 160 Series is a family of isolated, high performance, DC-DC converter modules with wide 2:1 input voltage ranges, which come in a rugged, sealed industry stan¬dard half brick package.
The very high efficiency of the TEP 160 allows full power operation without forced air cooling at 25C, The temperature of this DC-DC converter can be increased to 40C with optional mounted heatsink, or up to 60C when mounted on an iron base plate. The very wide input voltage range and reverse input voltage protection make the TEP 160 a good solution for battery operated systems. Typical applications are in telecom/datacom, industry control and railway systems for on board power distribution.
The very high efficiency of the TEP 160 allows full power operation without forced air cooling at 25C, The temperature of this DC-DC converter can be increased to 40C with optional mounted heatsink, or up to 60C when mounted on an iron base plate. The very wide input voltage range and reverse input voltage protection make the TEP 160 a good solution for battery operated systems. Typical applications are in telecom/datacom, industry control and railway systems for on board power distribution.
Compact metal package
Wide 2:1 input voltage
Very high efficiency up to 93%
No minimum load
Soft start
Ajustable output voltage +10/-20%
Sense line
Remote On/Off input
Reverse input voltage protection
Over temperature protection
3-year product warranty
Wide 2:1 input voltage
Very high efficiency up to 93%
No minimum load
Soft start
Ajustable output voltage +10/-20%
Sense line
Remote On/Off input
Reverse input voltage protection
Over temperature protection
3-year product warranty
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Traco - 75W to 240W - TEP Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 16.5 → 36 V dc |
Power Rating | 150 → 196W |
Input Voltage Nominal | 24 V dc |
Output Current | 6.5A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 2.25kV dc |
Depth | 12.7mm |
Length | 61mm |
Railway Approved | Yes |
Series | TEP 160 |
Load Regulation | 0.001 |
Minimum Temperature | -40°C |
Medical Approved | No |
Maximum Temperature | +75°C |