TRACOPOWER TEN 60 DC-DC Converter, 12V dc/ 5A Output, 36 → 75 V dc Input, 60W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 781-3597
- Mfr. Part No.:
- TEN 60-4812
- Manufacturer:
- TRACOPOWER
1 In stock for delivery within 4 working days
Added
Price Each
SGD161.62
(exc. GST)
SGD176.17
(inc. GST)
Units | Per unit |
1 - 1 | SGD161.62 |
2 - 2 | SGD156.77 |
3 + | SGD151.91 |
- RS Stock No.:
- 781-3597
- Mfr. Part No.:
- TEN 60-4812
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 60W Single Output Regulated Isolated DC-DC Converter - TEN-60 Series
60W single output high performance regulated isolated DC-DC converter modules with a wide input voltage range and compact, low profile case. These high performance regulated isolated DC-DC converter modules have a high efficiency allowing an operating temperature range of –40°C to 85°C and built in filter for input and output that minimize the need for external filtering. Typical applications for these DC-DC converter modules include battery operated equipment, distributed power architectures in communication.
High power density in 51x51x10 mm metal package
Wide 2:1 input voltage range
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A with external capacitor
Remote On/Off Control
Under voltage lockout, over voltage, over temperature and short circuit protection
Adjustable output voltage ±10%
Shielded metal case with insulated baseplate
Wide 2:1 input voltage range
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A with external capacitor
Remote On/Off Control
Under voltage lockout, over voltage, over temperature and short circuit protection
Adjustable output voltage ±10%
Shielded metal case with insulated baseplate
Note
Derate above 50°C.
Standards
UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 Vdc input voltage, SELV limit)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 36 → 75 V dc |
Power Rating | 60W |
Input Voltage Nominal | 48 V dc |
Output Current | 5A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 2 x 2 in |
Isolation Voltage | 1.6kV dc |
Length | 50.8mm |
Width | 50.8mm |
Depth | 10.2mm |
Series | TEN 60 |
Load Regulation | ±0.5% |
Minimum Temperature | -40°C |
Efficiency | 90% |
Maximum Temperature | +85°C |