TRACOPOWER TEN 40WIN DC-DC Converter, 24V dc/ 1.67A Output, 9 → 36 V dc Input, 40W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 781-3553
- Mfr. Part No.:
- TEN 40-2415WIN
- Manufacturer:
- TRACOPOWER
25 In stock for delivery within 4 working days
Added
Price Each
SGD121.76
(exc. GST)
SGD132.72
(inc. GST)
Units | Per unit |
1 - 2 | SGD121.76 |
3 - 4 | SGD118.11 |
5 + | SGD114.44 |
- RS Stock No.:
- 781-3553
- Mfr. Part No.:
- TEN 40-2415WIN
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, -10% to +20% Output Voltage Adjustment Range, 50.8 (L) x 25.4 (W) x 10.2mm (D) - TEN 40WIN Series - TEN 40-2415WIN
Need to put a steadying hand on input voltages? Turn to this DC-DC converter from Traco Power. It transforms supplies between 9 and 36V DC to a stable and widely used output level of 24V DC. To make sure there's no chance of disruption, the unit puts an isolation voltage of up to 1.5kV DC between the input and output sides. As this versatile converter lets you adjust the output setting between -10% and +20%, you can decide exactly what supply your device receives.
Features & Benefits
• Voltage accuracy of ±1% for reliability
• Remote on/off function for easy control
• Gold pin contact plating resists corrosion for safe use in damp or humid settings
• Efficiency of 91% eliminates the need for a heatsink
• Remote on/off function for easy control
• Gold pin contact plating resists corrosion for safe use in damp or humid settings
• Efficiency of 91% eliminates the need for a heatsink
Applications
• Server rooms
• Communications equipment
• Medical technology
• Control panels
• Communications equipment
• Medical technology
• Control panels
What protective feature does this DC-DC converter have?
The component comes with integrated protection against short circuits and overvoltage to help keep it and your equipment safe from faults.
How do I mount this converter?
You can mount it in a flash by simply pushing its pins through your board and soldering them in place.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 40W |
Input Voltage Nominal | 24 V dc |
Output Current | 1.67A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 1.5kV dc |
Depth | 11mm |
Length | 50.8mm |
Series | TEN 40WIN |
Load Regulation | ±0.5% |
Efficiency | 89% |
Minimum Temperature | -40°C |
Maximum Temperature | +75°C |