TRACOPOWER TEN 40 DC-DC Converter, 5V dc/ 6 A, 400mA Output, 36 → 75 V dc Input, 40W, Through Hole, +75°C Max
- RS Stock No.:
- 781-3529
- Mfr. Part No.:
- TEN 40-4831
- Manufacturer:
- TRACOPOWER
13 In stock for delivery within 4 working days
Added
Price Each
SGD163.37
(exc. GST)
SGD178.07
(inc. GST)
Units | Per unit |
1 - 1 | SGD163.37 |
2 - 2 | SGD159.93 |
3 + | SGD155.14 |
- RS Stock No.:
- 781-3529
- Mfr. Part No.:
- TEN 40-4831
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 40W Single/Triple Output Regulated Isolated DC-DC Converter - TEN 40 Series
40W single/triple output regulated isolated DC-DC converters with a high power density. These single/triple output regulated isolated DC-DC converters have a high efficiency which allow an operating temperature range from -40°C to + 70°C. This series of single/triple output regulated isolated DC-DC converters are suitable for use in communication systems, industrial electronics and distributed power systems.
Very high power density: 40W in a 51x51x10mm package
Wide 2:1 input range
Models with single, and triple output
Very high efficiency up to 89%
Remote on/off
Short circuit protection
Shielded metal case
Wide 2:1 input range
Models with single, and triple output
Very high efficiency up to 89%
Remote on/off
Short circuit protection
Shielded metal case
Note
Single o/p derates above 45°C, Triple o/p derates above 40°C.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, ±12V dc |
Input Voltage Range | 36 → 75 V dc |
Power Rating | 40W |
Input Voltage Nominal | 48 V dc |
Output Current | 6 A, 400mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 3 |
Isolation Voltage | 1.5kV dc |
Depth | 10.2mm |
Length | 50.8mm |
Series | TEN 40 |
Load Regulation | 2%, 5% |
Minimum Temperature | -40°C |
Efficiency | 88% |
Maximum Temperature | +75°C |