TRACOPOWER TEN 40 DC-DC Converter, ±12V dc/ 1.8A Output, 18 → 36 V dc Input, 40W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 781-3496
- Mfr. Part No.:
- TEN 40-2422
- Manufacturer:
- TRACOPOWER
Available for back order.
Added
Price Each
SGD167.53
(exc. GST)
SGD182.61
(inc. GST)
Units | Per unit |
1 - 1 | SGD167.53 |
2 - 2 | SGD162.50 |
3 + | SGD157.48 |
- RS Stock No.:
- 781-3496
- Mfr. Part No.:
- TEN 40-2422
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 40W Single/Triple Output Regulated Isolated DC-DC Converter - TEN 40 Series
40W single/triple output regulated isolated DC-DC converters with a high power density. These single/triple output regulated isolated DC-DC converters have a high efficiency which allow an operating temperature range from -40°C to + 70°C. This series of single/triple output regulated isolated DC-DC converters are suitable for use in communication systems, industrial electronics and distributed power systems.
Very high power density: 40W in a 51x51x10mm package
Wide 2:1 input range
Models with single, and triple output
Very high efficiency up to 89%
Remote on/off
Short circuit protection
Shielded metal case
Wide 2:1 input range
Models with single, and triple output
Very high efficiency up to 89%
Remote on/off
Short circuit protection
Shielded metal case
Note
Single o/p derates above 45°C, Triple o/p derates above 40°C.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 40W |
Input Voltage Nominal | 24 V dc |
Output Current | 1.8A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Isolation Voltage | 1.5kV dc |
Depth | 10.2mm |
Length | 50.8mm |
Series | TEN 40 |
Load Regulation | 0.01 |
Efficiency | 88% |
Maximum Temperature | +75°C |
Minimum Temperature | -40°C |