TRACOPOWER TEN 40 DC-DC Converter, ±15V dc/ 1.4A Output, 9 → 18 V dc Input, 40W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 781-3471
- Mfr. Part No.:
- TEN 40-1223
- Manufacturer:
- TRACOPOWER
23 In stock for delivery within 4 working days
Added
Price Each
SGD145.64
(exc. GST)
SGD158.75
(inc. GST)
Units | Per unit |
1 - 1 | SGD145.64 |
2 - 2 | SGD141.27 |
3 + | SGD136.89 |
- RS Stock No.:
- 781-3471
- Mfr. Part No.:
- TEN 40-1223
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 2 Outputs, 85% Efficiency - TEN 40 Series - TEN 40-1223
To reliably change the voltage of a direct-current power source, wire up this 40W DC-DC converter from Traco Power. The nifty device turns an input voltage between 9 and 18V DC into an output voltage of ±15V DC to steadily power your low-voltage devices. This helps to prevent breakdowns and keep your equipment in good nick. Thanks to an MTBF of over 920,000 hours at +25°C, it's built to last for a long time.
Features & Benefits
• Through-hole connection offers a strong and reliable mounting solution
• Compact dimensions of 50.8 (L) x 50.8 (W) x 10.2mm (D) mean it takes up minimal space on your PCB
• Continuous short-circuit protection safeguards against damage
• Light weight of 65g keeps excess mass on your setup to a minimum
• Nickel-plated copper casing is resistant to impact and corrosion for durability in harsh environments
• Compact dimensions of 50.8 (L) x 50.8 (W) x 10.2mm (D) mean it takes up minimal space on your PCB
• Continuous short-circuit protection safeguards against damage
• Light weight of 65g keeps excess mass on your setup to a minimum
• Nickel-plated copper casing is resistant to impact and corrosion for durability in harsh environments
Applications
• Battery-operated equipment
• Communications devices
• Industrial electronics
• Communications devices
• Industrial electronics
Can I use this product in extreme temperatures?
Yes, you can. This DC-DC converter has a wide operating temperature range between -40°C and +75°C, so it's hardy enough to withstand tough industrial conditions.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 40W |
Input Voltage Nominal | 12 V dc |
Output Current | 1.4A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Output Voltage Adjustment Range | 13.5 → 16.5V dc |
Package | 2 x 2 in |
Isolation Voltage | 1.5kV dc |
Length | 50.8mm |
Depth | 10.2mm |
Width | 50.8mm |
Series | TEN 40 |
Load Regulation | 0.01 |
Maximum Temperature | +75°C |
Standards Met | CE Certified |
Efficiency | 85% |
Minimum Temperature | -40°C |