TRACOPOWER TEN 40 DC-DC Converter, 12V dc/ 3.3A Output, 9 → 18 V dc Input, 40W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 781-3465
- Mfr. Part No.:
- TEN 40-1212
- Manufacturer:
- TRACOPOWER
21 In stock for delivery within 4 working days
Added
Price Each
SGD125.51
(exc. GST)
SGD136.81
(inc. GST)
Units | Per unit |
1 - 1 | SGD125.51 |
2 - 2 | SGD121.74 |
3 + | SGD117.97 |
- RS Stock No.:
- 781-3465
- Mfr. Part No.:
- TEN 40-1212
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power TEN 40 Series DC-DC Converter, 86% Efficiency, Through Hole Mount - TEN 40-1212
This DC-DC converter by Traco Power is designed to meet the needs of users in the fields of automation, electronics, electrical, and mechanical industries. With a 12V DC input voltage, 3.3A output current, and belonging to the TEN 40 series, this converter offers high efficiency and reliable performance in a compact design.
Features & Benefits
• High power density with a 40W power rating
• Wide 2:1 input voltage range for versatility
• Isolated DC converter for added safety
• Efficient operation with a temperature range of 40°C to +75°C
• Wide 2:1 input voltage range for versatility
• Isolated DC converter for added safety
• Efficient operation with a temperature range of 40°C to +75°C
Applications
• Ideal for battery-operated equipment
• Suitable for distributed power architectures in communication and industrial electronics
• Perfect for applications where isolated, tightly regulated voltages are required
• Space-saving solution for PCBs in various industries
• Suitable for distributed power architectures in communication and industrial electronics
• Perfect for applications where isolated, tightly regulated voltages are required
• Space-saving solution for PCBs in various industries
Can it withstand a wide range of input voltages?
Yes, the DC-DC converter can handle an input voltage range of 9-18V DC.
Will it provide stable output voltage in extreme temperatures?
The converter is designed to operate within a temperature range of -40°C to +75°C, ensuring reliable performance.
Is it suitable for applications with limited PCB space?
Yes, the compact design and through-hole mounting make it ideal for space-constrained installations.
Can it be used for battery-operated equipment?
Yes, the converter is well-suited for battery-operated devices in various industries.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 40W |
Input Voltage Nominal | 12 V dc |
Output Current | 3.3A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 10% |
Package | 2 x 2 in |
Isolation Voltage | 1.5kV dc |
Depth | 10.2mm |
Width | 50.8mm |
Length | 50.8mm |
Series | TEN 40 |
Load Regulation | 0.005 |
Efficiency | 86% |
Minimum Temperature | -40°C |
Standards Met | UL 60950-1 |
Maximum Temperature | +75°C |