TRACOPOWER THN 30WI DC-DC Converter, 24V dc/ 1.25A Output, 9 → 36 V dc Input, 30W, Through Hole, +80°C Max Temp
- RS Stock No.:
- 781-3421
- Mfr. Part No.:
- THN 30-2415WI
- Manufacturer:
- TRACOPOWER
16 In stock for delivery within 4 working days
Added
Price Each
SGD111.01
(exc. GST)
SGD121.00
(inc. GST)
Units | Per unit |
1 - 2 | SGD111.01 |
3 - 4 | SGD108.70 |
5 + | SGD105.43 |
- RS Stock No.:
- 781-3421
- Mfr. Part No.:
- THN 30-2415WI
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power, DC-DC Converter, 30W Output Power, 2:1 Input Voltage Range - THN 30 Series - THN 30-2415WI
Enjoy high performance from a small package with this DC-DC converter from Traco Power. Its compact copper casing measures 25.4 (L) x 25.4 (W) x 9.9mm (D) and it offers a substantial power rating of 30W. This small size makes it ideal for mobile equipment where PCB space is limited. The unit provides a precisely regulated 24V DC output, even under no load conditions, which helps machinery run reliably. A voltage input range of 9 to 36V DC makes it compatible with common electrical sources. Thanks to its efficiency of 89%, you can count on this converter to waste minimal power during the conversion process.
Features & Benefits
• Remote on/off control makes it suitable to use with battery-operated equipment
• Adjustable output voltage between 21.6 and 26.4V DC to suit your setup
• Robust copper housing resists wear and corrosion for compatibility with harsh locations
• Works reliability in operating temperatures between -40°C and +80°C
• Adjustable output voltage between 21.6 and 26.4V DC to suit your setup
• Robust copper housing resists wear and corrosion for compatibility with harsh locations
• Works reliability in operating temperatures between -40°C and +80°C
Applications
• Industrial electronics
• Distributed power architecture
• Transportation sector
• Data and control centres
• Distributed power architecture
• Transportation sector
• Data and control centres
Is this converter protected against short circuits and overloads?
Yes, to minimise the chance of equipment damage, short-circuit and current overload protection are standard features of Traco Power converters.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 30W |
Input Voltage Nominal | 24 V dc |
Output Current | 1.25A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 21.6 → 28.8V dc |
Package | 1 x 1 in |
Isolation Voltage | 1.5kV dc |
Width | 25.4mm |
Depth | 9.9mm |
Length | 25.4mm |
Series | THN 30WI |
Load Regulation | 0.002 |
Minimum Temperature | -40°C |
Efficiency | 90% |
Maximum Temperature | +80°C |
Standards Met | EN 60950-1 |