TRACOPOWER THN 30WI DC-DC Converter, 12V dc/ 2.5A Output, 9 → 36 V dc Input, 30W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 781-3418
- Mfr. Part No.:
- THN 30-2412WI
- Manufacturer:
- TRACOPOWER
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD111.01
(exc. GST)
SGD121.00
(inc. GST)
Units | Per unit |
1 - 2 | SGD111.01 |
3 - 4 | SGD107.70 |
5 + | SGD104.48 |
- RS Stock No.:
- 781-3418
- Mfr. Part No.:
- THN 30-2412WI
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 1 (W) x 1 (L) x 0.4in (D) Package, 89% Conversion Efficiency - THN 30WI Series - THN 30-2412WI
To get your power supply in line with your kit's demands, reach for this DC-DC converter from Traco Power. It delivers a smooth and steady output of 12V DC from inputs ranging between 9 and 36V DC. This prevents equipment damage or inefficiency caused by over-voltage or under-voltage. As the unit converts 89% of its load, you can be sure it wastes minimal power as it works. Thanks to integral short-circuit and overtemperature protection, it nips electrical faults in the bud.
Features & Benefits
• Remote on/off function supports convenient circuit switching from a control device
• Output voltage accuracy of ±1% for reliable power supply
• Through-hole mounting for quick and secure soldering to PCB
• Turns on in 30ms, so you can be sure of speedy responses
• Comes in a compact 1 x 1" package to fit into busy systems
• Output voltage accuracy of ±1% for reliable power supply
• Through-hole mounting for quick and secure soldering to PCB
• Turns on in 30ms, so you can be sure of speedy responses
• Comes in a compact 1 x 1" package to fit into busy systems
Applications
• Security equipment
• Retail units
• Industrial networking
• Retail units
• Industrial networking
Can I install this converter into a system with high EMI levels?
Yes, this unit's metal casing provides effective shielding against electrical interference, keeping its output reliable even when it's working in a setting with high EMI levels.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 30W |
Input Voltage Nominal | 24 V dc |
Output Current | 2.5A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 10.8 → 13.2V dc |
Isolation Voltage | 1.5kV dc |
Length | 25.4mm |
Width | 25.4mm |
Depth | 9.9mm |
Series | THN 30WI |
Load Regulation | 0.002 |
Maximum Temperature | +85°C |
Efficiency | 89% |
Minimum Temperature | -40°C |
Standards Met | EN 55032, EN 62368-1 |