TRACOPOWER THN 30WI DC-DC Converter, 15V dc/ 2A Output, 9 → 36 V dc Input, 30W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 781-3412
- Mfr. Part No.:
- THN 30-2413WI
- Manufacturer:
- TRACOPOWER
7 In stock for delivery within 4 working days
Added
Price Each
SGD117.60
(exc. GST)
SGD128.18
(inc. GST)
Units | Per unit |
1 - 2 | SGD117.60 |
3 - 4 | SGD115.14 |
5 + | SGD111.68 |
- RS Stock No.:
- 781-3412
- Mfr. Part No.:
- THN 30-2413WI
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 30W Single/Dual Output Regulated Isolated DC-DC Converter - THN 30WI Serie
The Tracopower THN 30WI series is the latest generation of high performance DC/DC converters with highest power density. The product achieves 30W output power, while it comes in a metal case of ultra compact dimensions. These DC/DC converters have a ultra wide 4:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across load range makes the THN 30 very reliable and applicable in temperature ranges of up to 85°C. With a low input current at minimal load and remote On/Off control these DC/DC converters are the ideal solution for battery-operated systems. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Highest power density 30W converter
Ultra compact size
Shielded metal case with isolated base plate
Ultra wide 4:1 input voltage range
Very high efficiency across full load range up to 92%
Over temperature protection
Operating temperature range –40°C to +80°C and up to 85°C with heat-sink
No minimum load required
Remote On/Off control
Output voltage adjustable
I/O isolation voltage 1500 Vdc
3-year product warranty
Ultra compact size
Shielded metal case with isolated base plate
Ultra wide 4:1 input voltage range
Very high efficiency across full load range up to 92%
Over temperature protection
Operating temperature range –40°C to +80°C and up to 85°C with heat-sink
No minimum load required
Remote On/Off control
Output voltage adjustable
I/O isolation voltage 1500 Vdc
3-year product warranty
Traco Power THN 30WI Series DC-DC Converter, 24V DC Input Voltage Nominal, 1.5 kV DC Isolation Voltage - THN 30-2413WI
This DC-DC converter by Traco Power, featuring high efficiency and isolation, offers a reliable power supply solution. With a compact sise and a wide input voltage range, this converter is ideal for industrial-grade applications.
Features & Benefits
• Ultimate power density design with a 30W rating
• Metal case with isolated baseplate for enhanced safety
• Ultra-wide input voltage range for versatile usage
• Very high efficiency up to 92% across the load range
• Over-temperature protection for durability
• Ideal for mobile equipment, instrumentation, and industrial electronics
• Metal case with isolated baseplate for enhanced safety
• Ultra-wide input voltage range for versatile usage
• Very high efficiency up to 92% across the load range
• Over-temperature protection for durability
• Ideal for mobile equipment, instrumentation, and industrial electronics
Applications
• Suitable for use in battery-operated systems
• Ideal for applications in communication and industrial electronics
• Can be used for areas where space on the PCB is critical
• Ideal for applications in communication and industrial electronics
• Can be used for areas where space on the PCB is critical
Can it handle wide voltage variations?
Yes, it can efficiently operate within an input range of 9V to 36V.
Will it provide stable output voltages?
It offers precisely regulated output voltages even under no-load conditions.
Is it suitable for harsh environmental conditions?
Yes, it can operate in temperature ranges of up to 85°C with a robust design.
Can it be used in compact spaces?
Yes, with dimensions of only 1.0 x 1.0 x 0.4 in, it is reliable for applications with limited space.
Are there specific safety certifications for this product?
Yes, the DC-DC converter is compliant with various safety standards for assured performance.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 30W |
Input Voltage Nominal | 24 V dc |
Output Current | 2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 1.5kV dc |
Length | 25.4mm |
Depth | 9.9mm |
Series | THN 30WI |
Load Regulation | 0.002 |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 89% |