TRACOPOWER THN 30 DC-DC Converter, 24V dc/ 1.25A Output, 18 → 36 V dc Input, 30W, Through Hole, +80°C Max Temp
- RS Stock No.:
- 781-3373
- Mfr. Part No.:
- THN 30-2415
- Manufacturer:
- TRACOPOWER
1 In stock for delivery within 4 working days
Added
Price Each
SGD101.19
(exc. GST)
SGD110.30
(inc. GST)
Units | Per unit |
1 - 2 | SGD101.19 |
3 - 4 | SGD98.15 |
5 + | SGD95.20 |
- RS Stock No.:
- 781-3373
- Mfr. Part No.:
- THN 30-2415
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 1.5kV DC Isolation Voltage, 91% Efficiency - THN 30 Series - THN 30-2415
Need a stable 24V DC supply to slot into a tight spot? This DC-DC converter from Traco Power is a small but mighty option. It takes an input voltage from 18 to 36V DC and converts it into a clean, reliable 24V DC output. To take up minimal space on your PCB, it's housed in a tough metal case measuring just 25.4 (L) x 25.4 (W) x 9.9mm (D). The case is shielded and has an isolated baseplate for extra protection from power surges. As this converter is designed for through-hole mounting, it sits securely on your board and won't shake loose.
Features & Benefits
• Efficiency of 91% means virtually no energy is wasted as heat
• Operates reliably in a temperature range from -40°C to +85°C
• Mean time between failures of 1.3 million hours assures you of a long lifetime
• Operates reliably in a temperature range from -40°C to +85°C
• Mean time between failures of 1.3 million hours assures you of a long lifetime
Applications
• Industrial automation
• Data centres
• Telecommunications networks
• Data centres
• Telecommunications networks
What's load regulation?
Load regulation refers to how stable a component's output voltage is when subject to changes in the connected load's current requirements. It's measured as the percentage change in output voltage from no-load to full-load conditions. This DC-DC converter's tight load regulation of 0.2% means you can count on getting a consistent and reliable power supply.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 30W |
Input Voltage Nominal | 24 V dc |
Output Current | 1.25A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 21.6 → 28.8V dc |
Package | 1 x 1 in |
Isolation Voltage | 1.6kV dc |
Length | 25.4mm |
Width | 25.4mm |
Depth | 9.9mm |
Series | THN 30 |
Load Regulation | 0.002 |
Efficiency | 93% |
Standards Met | EN 60950-1 |
Maximum Temperature | +80°C |
Minimum Temperature | -40°C |