TRACOPOWER THN 30 DC-DC Converter, 15V dc/ 2A Output, 9 → 18 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 781-3345
- Mfr. Part No.:
- THN 30-1213
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 24/09/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD100.90
(exc. GST)
SGD109.98
(inc. GST)
Units | Per unit |
1 - 2 | SGD100.90 |
3 - 4 | SGD97.87 |
5 + | SGD94.86 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 781-3345
- Mfr. Part No.:
- THN 30-1213
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 30W Single/Dual Output Regulated Isolated DC-DC Converter - THN 30 Series
The Tracopower THN 30 series is the latest generation of high performance DC/DC converters with highest power density. The product achieves 30W output power, while it comes in a metal case of ultra compact dimensions. These DC/DC converters have a wide 2:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across load range makes the THN 30 very reliable and applicable in temperature ranges of up to 85°C. With a low input current at no load and remote On/Off control these DC/DC converters are the ideal solution for battery-operated systems. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Highest power density 30W converter
Ultra compact size
Shielded metal case with isolated base plate
Wide 2:1 input voltage range
Very high efficiency across full load range up to 92%
Over temperature protection
Operating temperature range –40°C to +80°C and up to 85°C with heat-sink
Ultra low no load input current
Remote On/Off control
Output voltage adjustable
I/O isolation voltage 1500 Vdc
3-year product warranty
Ultra compact size
Shielded metal case with isolated base plate
Wide 2:1 input voltage range
Very high efficiency across full load range up to 92%
Over temperature protection
Operating temperature range –40°C to +80°C and up to 85°C with heat-sink
Ultra low no load input current
Remote On/Off control
Output voltage adjustable
I/O isolation voltage 1500 Vdc
3-year product warranty
Standards
UL/cUL 60950-1, IEC/EN 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 30W |
Input Voltage Nominal | 12 V dc |
Output Current | 2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 1.5kV dc |
Length | 25.4mm |
Depth | 9.9mm |
Series | THN 30 |
Load Regulation | 0.002 |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 89% |