TRACOPOWER THB 10 Isolated DC-DC Converter, ±15V dc/ ±333mA Output, 9 → 18 V dc Input, 10W, Through Hole, +75°C
- RS Stock No.:
- 781-3301
- Mfr. Part No.:
- THB 10-1223
- Manufacturer:
- TRACOPOWER
Discontinued product
- RS Stock No.:
- 781-3301
- Mfr. Part No.:
- THB 10-1223
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 10W Regulated Isolated DC-DC Converter - THB Series
The Tracopower THB 10 series is a new range of high performance DC/DC con¬verters with a reinforced insulation system. The THB 10 Converter comes in a compact package. This DC/DC converter features wide 2:1 input voltage range and fully regulated output voltage. The Tracopower THB 10 converter offers an eco-nomical solution for demanding applications in industrial and medical instrumentation, requesting a certified supplementary or reinforced insulation system to comply with industrial or latest medical safety standards.
Supplementary and reinforced insulation
I/O isolation 4200 VACrms rated for 300 Vrms working voltage
Medical safety standards
Industrial safety to IEC/EN/UL 60950-1
Wide 2:1 input voltage ranges
Extended operating temperature range –40°C to 85°C max.
Input filter meets EN55022, class A
Continuous short-circuit protection
High reliability
3-year product warranty
I/O isolation 4200 VACrms rated for 300 Vrms working voltage
Medical safety standards
Industrial safety to IEC/EN/UL 60950-1
Wide 2:1 input voltage ranges
Extended operating temperature range –40°C to 85°C max.
Input filter meets EN55022, class A
Continuous short-circuit protection
High reliability
3-year product warranty
Standards
EN 60950-1, EN 60601-1 3rd edition, UL 60950-1, UL 60601-1 , 2 x MOOP
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 10W |
Input Voltage Nominal | 12 V dc |
Output Current | ±333mA |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Isolation Voltage | 4.2kV ac |
Depth | 12mm |
Length | 50.8mm |
Series | THB 10 |
Railway Approved | No |
Load Regulation | 2% |
Medical Approved | Yes |
Minimum Temperature | -40°C |
Maximum Temperature | +75°C |
Efficiency | 81% |