TRACOPOWER Switching Regulator, Through Hole, 0.6 → 6V dc Output Voltage, 4.5 → 14V dc Input Voltage, 3A
- RS Stock No.:
- 781-3288
- Mfr. Part No.:
- TSR 3-1250
- Manufacturer:
- TRACOPOWER
9 In stock for delivery within 4 working days
Added
Price Each
SGD37.17
(exc. GST)
SGD40.52
(inc. GST)
Units | Per unit |
1 - 4 | SGD37.17 |
5 - 9 | SGD36.40 |
10 - 24 | SGD35.31 |
25 - 49 | SGD34.45 |
50 + | SGD33.72 |
- RS Stock No.:
- 781-3288
- Mfr. Part No.:
- TSR 3-1250
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Regulator, SIP-5 Format, 93% Efficiency - TSR 3 Series - TSR 3-1250
Change up your power supply to suit your equipment with this switching regulator from Traco Power. It's a versatile option that takes an input voltage between 4.5 and 14V DC and turns it into a steady output between 0.6 and 6V DC. By converting 93% of its load, the component minimises energy wasted as heat, so you can skip the hassle of hooking up a heatsink. Tucking it onto a busy PCB is no issue, thanks to its compact SIP-5 format. As it's protected against short circuits, this converter steers clear of damage caused by electrical faults.
Features & Benefits
• Through-hole mounting style means it slots into pre-drilled board holes for convenient set-up
• Low ripple voltage of 50mV to minimise disruptive electrical noise
• Open-frame design promotes airflow for effective passive ventilation
• Load regulation of 0.8%, so you get stable power supply through input changes
• Low ripple voltage of 50mV to minimise disruptive electrical noise
• Open-frame design promotes airflow for effective passive ventilation
• Load regulation of 0.8%, so you get stable power supply through input changes
Applications
• Consumer electronics
• Server management
• Automotive engineering
• Server management
• Automotive engineering
What's the benefit of the device's remote on/off function?
By controlling your hardware with a remote on/off circuit, you can easily power an appliance up and down from a central panel without having to manually switch it.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 0.6 → 6V dc |
Output Current | 3A |
Input Voltage | 4.5 → 14V dc |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | SIP |
Efficiency | 93% |
Ripple And Noise | 60mV Pk-Pk |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Series | TSR 3 |
Line Regulation | 0.2 %, 5 mV |
Load Regulation | 0.6 %, 0.8 %, 15 mV, 20 mV |
Special Features | 3-Years Warranty |
Weight | 1.7g |
Protection Features | Short Circuit Protection |
Output Voltage Adjustment Range | 0.6 → 6V dc |
Depth | 6mm |
Width | 15.5mm |
Maximum Input Current | 3A |
MTBF | 1630000h |
Standards Met | REACH Compliant |
Length | 9.4mm |
Switching Frequency Range | 540 → 660kHz |