TRACOPOWER Switching Regulator, Through Hole, 3 → 6V dc Output Voltage, 10 → 30V dc Input Voltage, 3A
- RS Stock No.:
- 781-3282
- Mfr. Part No.:
- TSR 3-2450
- Manufacturer:
- TRACOPOWER
131 In stock for delivery within 4 working days
Added
Price Each
SGD47.64
(exc. GST)
SGD51.93
(inc. GST)
Units | Per unit |
1 - 4 | SGD47.64 |
5 - 9 | SGD46.65 |
10 - 24 | SGD45.24 |
25 - 49 | SGD44.13 |
50 + | SGD43.18 |
- RS Stock No.:
- 781-3282
- Mfr. Part No.:
- TSR 3-2450
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
3A Step-Down Switching Regulator TSR 3 Series
The Tracopower TSR-3 series of DC/DC converters are non isolated step-down switching regulators for point of load applications. These switching regulators have a high efficiency up to 95% which allows a full 3A load operation up to 50°C ambient temperature without the need of heat-sink or forced cooling. The TSR-3 DC/DC converters provide a remote on/off input and are the ideal solution for many battery powered applications.
High performance switching regulator
High efficiency up to 95%
Low profile open frame design
Adjustable output voltage
Remote On/Off
Wide input voltage ranges 2.5–5.5, 4.5–14 and 10–30 VDC
Output voltages from 0.6 to 15 VDC
Short circuit protection
Low output ripple & noise
3-year product warranty
High efficiency up to 95%
Low profile open frame design
Adjustable output voltage
Remote On/Off
Wide input voltage ranges 2.5–5.5, 4.5–14 and 10–30 VDC
Output voltages from 0.6 to 15 VDC
Short circuit protection
Low output ripple & noise
3-year product warranty
Standards
EN 60950-1, UL 60950-1
Traco Power Switching Regulator, 1 Output, 3A Output Current - TSR 3-2450
This high-efficiency power supply, the Traco Power switching regulator is a compact DC/DC converter designed for industrial-grade applications. With a wide input voltage range and low ripple, this through-hole mounting regulator ensures reliable performance in critical settings.
Features & Benefits
• High-performance 3A switching regulator
• Suitable for positive & negative output circuits for added flexibility
• Wide input voltage ranges of 10-30 VDC, suitable for various applications
• Short circuit protection ensures safety and reliability
• Remote On/Off input allows for easy control and operation
• Low output ripple & noise for clean power delivery
• Compact and lightweight SIP package for easy installation
• Suitable for positive & negative output circuits for added flexibility
• Wide input voltage ranges of 10-30 VDC, suitable for various applications
• Short circuit protection ensures safety and reliability
• Remote On/Off input allows for easy control and operation
• Low output ripple & noise for clean power delivery
• Compact and lightweight SIP package for easy installation
Applications
• Ideal for use in point of load regulators for high reliable and energy-critical applications
Can the switching regulator TSR 3-2450 be used in industrial-grade applications?
It is designed for industrial-grade applications, providing reliable and efficient power delivery.
Will the remote On/Off input feature enhance control over the power supply?
It offers remote On/Off input for easy control and operation in various settings.
Is the switching regulator suitable for both positive and negative output circuits?
It is suitable for both positive and negative output circuits, offering flexibility in design and application.
Specifications
Attribute | Value |
---|---|
Output Voltage | 3 → 6V dc |
Output Current | 3A |
Input Voltage | 10 → 30V dc |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | SIP |
Efficiency | 91% |
Ripple And Noise | 75mV Pk-Pk |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Line Regulation | 0.2% |
Depth | 6mm |
Width | 15.5mm |
Load Regulation | 0.6 %, 0.8 % |
Weight | 2.1g |
Length | 10.4mm |
MTBF | 1630000h |