TRACOPOWER TMR 1 DC-DC Converter, 24V dc/ 42mA Output, 36 → 75 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 781-3241
- Mfr. Part No.:
- TMR 1-4815
- Manufacturer:
- TRACOPOWER
8 In stock for delivery within 4 working days
Added
Price Each
SGD13.94
(exc. GST)
SGD15.19
(inc. GST)
Units | Per unit |
1 - 2 | SGD13.94 |
3 - 4 | SGD13.52 |
5 + | SGD13.10 |
- RS Stock No.:
- 781-3241
- Mfr. Part No.:
- TMR 1-4815
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, SIP-6 Format, 78% Efficiency - TMR 1 Series - TMR 1-4815
For efficient power distribution where space is limited, reach for this DC-DC converter from Traco Power. An ultra-compact SIP-6 format means it has a small footprint – dimensions of 17 (L) x 7.62 (W) x 11mm (D) ensure the unit won't crowd your PCB. It accepts a wide 2:1 range of input voltages between 36 and 75V DC, dialling them down to a fully regulated 24V DC output. Integral short-circuit protection stops power faults in their tracks and cuts out the risk of electric shocks.
Features & Benefits
• 1.5kV DC isolation voltage protects equipment from spikes
• Stands firm against industrial vibration thanks to stable through-hole mounting
• Broad operating temperature range between -40°C and +95°C makes it suitable for use in extreme conditions
• Maximum ripple and noise of 110mVp-p keeps your system humming along without interference
• Stands firm against industrial vibration thanks to stable through-hole mounting
• Broad operating temperature range between -40°C and +95°C makes it suitable for use in extreme conditions
• Maximum ripple and noise of 110mVp-p keeps your system humming along without interference
Applications
• Mechanical engineering
• Industrial process controls
• Data servers
• Industrial process controls
• Data servers
How efficient is this DC-DC converter?
The unit hits 78% efficiency at full load, so saves energy and doesn't produce excess heat.
How much does this device weigh?
It tips the scales at just 3.1g, making it an ultra-lightweight choice that won't strain your board.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 36 → 75 V dc |
Power Rating | 1W |
Input Voltage Nominal | 48 V dc |
Output Current | 42mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 1.5kV dc |
Depth | 7.62mm |
Width | 11mm |
Length | 17mm |
Series | TMR 1 |
Load Regulation | 0.01 |
Efficiency | 78% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Standards Met | EN 55032, EN 62368-1 |