TRACOPOWER TMR 1 DC-DC Converter, 15V dc/ 67mA Output, 36 → 75 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 781-3232
- Mfr. Part No.:
- TMR 1-4813
- Manufacturer:
- TRACOPOWER
53 In stock for delivery within 4 working days
Added
Price Each
SGD13.94
(exc. GST)
SGD15.19
(inc. GST)
Units | Per unit |
1 - 2 | SGD13.94 |
3 - 4 | SGD13.52 |
5 + | SGD13.10 |
- RS Stock No.:
- 781-3232
- Mfr. Part No.:
- TMR 1-4813
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 1W SIP Fully Regulated Isolated DC-DC Converter - TMR 1 Series
The Tracopower TMR 1 series is a compact 1W isolated DC-DC converter in SIP package. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.
Wide 2:1 input voltage range
Fully regulated outputs
Operating temperature -40°C to +85°C
No minimum load required
I/0 isolation 1500 VDC
Short circuit protection
Fully regulated outputs
Operating temperature -40°C to +85°C
No minimum load required
I/0 isolation 1500 VDC
Short circuit protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 36 → 75 V dc |
Power Rating | 1W |
Input Voltage Nominal | 48 V dc |
Output Current | 67mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 1.5kV dc |
Length | 17mm |
Depth | 7.62mm |
Series | TMR 1 |
Load Regulation | 0.01 |
Efficiency | 78% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |