TRACOPOWER TMR 1SM DC-DC Converter, ±15V dc/ ±33mA Output, 18 → 36 V dc Input, 1W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 781-3156
- Mfr. Part No.:
- TMR 1-2423SM
- Manufacturer:
- TRACOPOWER
10 In stock for delivery within 4 working days
Added
Price Each
SGD21.65
(exc. GST)
SGD23.60
(inc. GST)
Units | Per unit |
1 - 2 | SGD21.65 |
3 - 4 | SGD21.12 |
5 + | SGD20.55 |
- RS Stock No.:
- 781-3156
- Mfr. Part No.:
- TMR 1-2423SM
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 1W SIP Fully Regulated Surface Mount DC-DC Converter - TMR 1 SM Series
The Tracopower TMR 1 series is a ultra compact 1W isolated DC-DC converter in SIP package with regulated output voltages. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.
Wide 2:1 input voltage range
Fully regulated outputs
Operating temperature -40°C to +85°C
No minimum load required
I/0 isolation 1500 VDC
Short circuit protection
Compact SIP package
Fully regulated outputs
Operating temperature -40°C to +85°C
No minimum load required
I/0 isolation 1500 VDC
Short circuit protection
Compact SIP package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 1W |
Input Voltage Nominal | 24 V dc |
Output Current | ±33mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Length | 18.9mm |
Depth | 8.7mm |
Series | TMR 1SM |
Load Regulation | 0.01 |
Efficiency | 80% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |